Heat Lamps

符合條件
70

篩選條件

正在檢視 1 - 20,共 70 項產品
Results per page
Description Price Wattage Lamp Base Voltage Rating Length Diameter Colour Temperature Lamp Finish Life Hours Series
RS庫存編號 743-814
製造零件編號IR250CH
HK$185.99
250 W E27 230/250 V 173 mm 125mm 2400K Clear 5000h -
RS庫存編號 796-0160
製造零件編號RIR-1.5KW-350-SK15
BrandRS Pro
HK$147.37
1.5 kW SK15 230 V 350 mm 10mm - Red 5000h -
RS庫存編號 743-836
製造零件編號IR175C
HK$163.73
175 W E27 240/250 V 136 mm 128mm 2400K Clear 5000h -
RS庫存編號 829-8949
製造零件編號ITT 1000/235-0170
BrandOsram
HK$480.04
1 kW R7S 235 V 327.4 mm 10mm - Clear 5000h HALOTHERM
RS庫存編號 829-8918
製造零件編號54555 1000W 120V C G9.5
BrandOsram
HK$406.11
1 kW G9.5 120 V 101 mm 20mm - Clear 300h -
RS庫存編號 789-7909
製造零件編號IR300CH
BrandPhilips
HK$254.98
300 W E27 230/250 V 179 mm 125mm - Clear 5000h -
RS庫存編號 796-0088
製造零件編號JIR-300W-118-R7S
BrandRS Pro
HK$89.90
300 W R7S 230 V 118 mm 10mm - Clear 8000h -
RS庫存編號 829-8933
製造零件編號ITT 500/235-0870
BrandOsram
HK$443.08
500 W R7S 235 V 250.7 mm 10mm - White 5000h HALOTHERM
RS庫存編號 796-0362
製造零件編號IR-500-210-X
BrandRS Pro
HK$199.58
500 W X Strap 230 V 210 mm 10mm - Clear - -
RS庫存編號 796-0148
製造零件編號RIR-1.5KW-110-348-R7S
BrandRS Pro
HK$192.56
1.5 kW R7S 110 V 348 mm 10mm - Red 5000h -
RS庫存編號 829-8915
製造零件編號2CMA168278R1000 - 416RPR6
BrandOsram
HK$203.96
200 W R7S 235 V 185.7 mm 10mm - Clear 5000h HALOTHERM
RS庫存編號 808-7383
製造零件編號33017
BrandSylvania
HK$211.72
1.2 kW SK15 235 V 353 mm 10.35mm 2450K - 5000h -
RS庫存編號 829-8993
製造零件編號ITT 3000/400-01X0 S
BrandOsram
HK$1,033.88
3 kW X 400 V 798 mm 10mm 2350K Clear 5000h HALOTHERM
RS庫存編號 796-0079
製造零件編號JIR-200W-118-R7S
BrandRS Pro
HK$89.90
200 W R7S 230 V 118 mm 10mm - Clear 8000h -
RS庫存編號 796-0091
製造零件編號JIR-300W-216-SK15
BrandRS Pro
HK$83.49
300 W SK15 230 V 216 mm 10mm - Clear 8000h -
RS庫存編號 796-0277
製造零件編號GIR-2KW-350-SK15
BrandRS Pro
HK$386.88
2 kW SK15 230 V 350 mm 10mm - Gold 5000h -
RS庫存編號 829-8937
製造零件編號ITT 700/235-0170 K
BrandOsram
HK$282.46
700 W R7S 235 V 250.7 mm 10mm - Clear 5000h HALOTHERM
RS庫存編號 796-0293
製造零件編號IR-200W-118-R7S
BrandRS Pro
HK$57.72
200 W R7S 230 V 118 mm 10mm - Clear 8000h -
RS庫存編號 796-0237
製造零件編號GIR-1.3KW-254-R7S
BrandRS Pro
HK$320.84
1.3 kW R7S 230 V 254 mm 10mm - Gold 5000h -
RS庫存編號 796-0375
製造零件編號IR-500-254-R7S
BrandRS Pro
HK$153.51
500 W R7S 230 V 254 mm 10mm - Clear - -

Heat Lamps

RS Components offer the largest range of Heat Lamps parts and other electrical components and accessories in the industry. With competitive prices, industry approved products and the high quality of customer service that we stake our reputation on, it's no wonder that we're known worldwide as one of the best when it comes to supplying businesses with Heat Lamps, Heat Lamps and 0 products. Beyond our Heat Lamps product line there is an expansive list of other useful and essential items in our Electrical, Automation & Cables range, including Cables & Wires and Control Gear accessories and spares, which also meet our speedy delivery standards. Lastly if you do require any assistance at all with their order, we ensure that our expert engineers offer support online.
© RS Components Ltd 香港新界葵涌葵昌路51號九龍貿易中心一座16樓1601室 "這個網站的所有解釋根據英語版本"
RS網上支援中心熱線:(852) 2421 9898 或 電郵: onlinehelp.hk@rs-components.com (9:00am-6:00pm Monday - Friday)