DIP & SIP Switches

篩選條件

正在檢視 1 - 20,共 741 項產品
Results per page
排序方式
Description Price Contact Configuration Contact Current Rating Contact Material Number of Positions Mounting Type Actuator Type Package Style CAD Drawing Mechanical Life Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range IP Rating Dielectric Strength
RS庫存編號 877-2214
製造零件編號IKH0403000
BrandApem
HK$9.40
個 (以毎袋:5)
SPST 25 (Switching) mA @ 24 V dc, 100 (Non-Switching) mA @ 50 Vdc Phosphor Bronze 4 Surface Mount Recessed Actuator Slide DIP - - +70°C -20°C -20 → +70°C - 300V ac
RS庫存編號 115-6283
製造零件編號09.03201.02
BrandEOZ
HK$10.182
/個 (每包:5個)
SPST 500 mA@ 24 V Gold over Nickel Plated 2 Through Hole Slide SIP - 10000Operations +85°C -40°C -40 → +85°C - -
RS庫存編號 877-2217
製造零件編號IKH0403000
BrandApem
HK$7.113
毎管:75 個
SPST 25 (Switching) mA @ 24 V dc, 100 (Non-Switching) mA @ 50 Vdc Phosphor Bronze 4 Surface Mount Recessed Actuator Slide DIP - - +70°C -20°C -20 → +70°C - 300V ac
RS庫存編號 115-6306
製造零件編號09.10201.02
BrandEOZ
HK$13.808
/個 (每包:5個)
SPST 500 mA@ 24 V Gold over Nickel Plated 2 Through Hole Slide SIP - 10000Operations +85°C -40°C -40 → +85°C - -
RS庫存編號 352-4830
製造零件編號CHS-04B
HK$27.158
/個 (每包:5個)
4PST 100 mA @ 6 V dc Gold Plated Copper Alloy 4 PCB Slide DIP - - +85°C -40°C -40 → +85°C - 500V ac
RS庫存編號 877-2273
製造零件編號IKD0803101
BrandApem
HK$5.714
毎管:22 個
SPST 25 (Switching) mA @ 24 V dc, 100 (Non-Switching) mA @ 50 Vdc Phosphor Bronze (Moving Contact) 8 Surface Mount Raised Actuator Slide DIP - - +85°C -20°C -20 → +85°C - 500V ac
RS庫存編號 337-560
製造零件編號ED57657
BrandERG
HK$40.97
SPST 1 A@ 100 V Nickel and gold plated 8 Through Hole Directing Switch DIP - 20000Operations +100°C -55°C - - -
RS庫存編號 352-4846
製造零件編號CHS-06B
HK$32.93
/個 (每包:5個)
6PST 100 mA @ 6 V dc Gold Plated Copper Alloy 6 PCB Slide DIP - - +85°C -40°C -40 → +85°C - 500V ac
RS庫存編號 204-7865
製造零件編號09.03290.01
BrandEOZ
HK$10.188
/個 (每包:5個)
SPST 500 mA@ 24 V Gold over Nickel Plated 2 Through Hole Slide SIP - 10000Operations +85°C -40°C -40 → +85°C - -
RS庫存編號 877-2100
製造零件編號NDS-01-V
BrandApem
HK$6.722
個 (以毎袋:5)
SPST 25 mA Phosphor Bronze 1 Through Hole Raised DIP - - +85°C -40°C -40 → +85°C - 500V dc
RS庫存編號 336-680
製造零件編號ED57165
BrandERG
HK$45.06
SPST 1 A@ 100 V - 10 Through Hole - DIP - - - - - - -
RS庫存編號 333-142
製造零件編號ED57389
BrandERG
HK$25.32
DPDT 1 A@ 100 V Gold Plated 1 Through Hole Slide TIL - 10000Operations +100°C -55°C -55 → +100°C - -
RS庫存編號 903-9789
製造零件編號SC-1130
HK$17.649
個 (以毎袋:10)
- 100 mA@ 5 V dc Copper Alloy 16 Through Hole Knob - - - +85°C -40°C -40 → +85°C - 250V ac
RS庫存編號 616-1066
製造零件編號A6T-8104
BrandOmron
HK$20.926
/個 (每包:5個)
8P 25 mA@ 24 V dc Gold Plated 8 Through Hole Slide DIP 3D CAD Model 1000Operations +70°C -20°C -20 → +70°C - 500V ac
RS庫存編號 682-1064
製造零件編號A6T-3104
BrandOmron
HK$8.786
/個 (每包:5個)
3P 25 mA@ 24 V dc Gold Plated 3 Through Hole Slide DIP 3D CAD Model 1000Operations +70°C -20°C -20 → +70°C - 500V ac
RS庫存編號 379-5183
製造零件編號PT65503
BrandHartmann
HK$63.80
- 150 mA@ 24 V dc Gold over Nickel Plated Phosphor Bronze 16 Through Hole Wheel DIP - 10000Operations +70°C -20°C -20 → +70°C - -
RS庫存編號 639-3140
製造零件編號GDH08S04
HK$45.23
8P 25 mA@ 24 V dc Gold over Nickel Plated Copper Alloy 8 Surface Mount Slide DIP - - +85°C -30°C -30 → +85°C - 300V ac
RS庫存編號 616-0849
製造零件編號A6H-4102
BrandOmron
HK$17.15
4PST 25 mA@ 24 V dc - 4 Surface Mount Slide DIP 3D CAD Model 1000Operations +70°C -20°C -20 → +70°C - 300V ac
RS庫存編號 639-3049
製造零件編號ADE0804
HK$7.07
8P 100 mA@ 24 V dc Gold over Nickel Plated Copper Alloy 8 Through Hole Slide DIP - - +85°C -30°C -30 → +85°C - -
RS庫存編號 877-2126
製造零件編號NDS-04-V
BrandApem
HK$3.43
毎管:40 個
SPST 25 mA Phosphor Bronze 4 Through Hole Raised DIP - - +85°C -40°C -40 → +85°C - 500V dc
© RS Components Ltd 香港新界葵涌葵昌路51號九龍貿易中心一座16樓1601室 "這個網站的所有解釋根據英語版本"
RS網上支援中心熱線:(852) 2421 9898 或 電郵: onlinehelp.hk@rs-components.com (9:00am-6:00pm Monday - Friday)