- RS庫存編號:
- 135-3267
- 製造零件編號:
- 5904730747004
- 製造商:
- Zortrax
- RS庫存編號:
- 135-3267
- 製造零件編號:
- 5904730747004
- 製造商:
- Zortrax
產品概覽和技術數據資料表
法例與合規
不適用
產品詳細資訊
Zortrax M200 3D Printer
Zortrax M200 is a true competitor known for its reliability, efficiency and precision combined with the reasonable price. The printer was integrated with the Zortrax Ecosystem to provide its users with high dimensional accuracy, repeatability and operating ease. Large workspace and a wide selection of materials only strengthen its value as a comprehensive, in-house 3D printer. Zortrax 3D printing solution gives your company a competitive edge on the market. With accelerated and facilitated product development, lower prototyping costs, increased production flexibility and easy product customisation.
A perfectly matched 3D printer, software and materials guarantee high-quality 3D prints. Zortrax M200 carefully reproduces the dimensions of every 3D model. Which means that you can print detailed elements with the certainty that each copy is identical.
A perfectly matched 3D printer, software and materials guarantee high-quality 3D prints. Zortrax M200 carefully reproduces the dimensions of every 3D model. Which means that you can print detailed elements with the certainty that each copy is identical.
Thanks to 3D printing, you can make your architectural models fast, in high quality and with attention to the finest details.
Typical Industries
Architecture, automotive, engineering, medicine, robotics, education and consumer products
Typical Applications
Rapid prototyping, rapid design, tooling, end-use parts, mould making, mock-ups, functional testing and low volume production
Features and Benefits
Dimensional accuracy and precise repeatability
Competitive Edge
You can make your architectural models fast, in high quality and with attention to the finest details
Print extensive jobs with almost no maintenance
Z-SUITE 3D printing software works with most 3D modelling programs and reads .stl, .obj, .3mf, and .dxf file formats
Variety of materials: Z-PCABS, Z-ABS, Z-GLASS, Z-HIPS, Z-ULTRAT, Z-PETG
Supports Mac OS X / Windows 7 and newer versions
Note
Basic technical competency is recommended for set up, use and on-going maintenance of this 3D printer throughout it's lifetime
Do not leave your 3D Printer to print unattended. Any damage caused by unattended usage will void the warranty
Do not leave your 3D Printer to print unattended. Any damage caused by unattended usage will void the warranty
Supplied with
Printer, starter kit, Z-SUITE software and material
Zortrax 3D Printers
The Zortrax M200 is the latest 3D printer known for its reliability, efficiency and precision combined with a reasonable price. The printer is integrated with the Zortrax Ecosystem to provide its users with high dimensional accuracy, repeatability and operating ease. The large workspace and a wide selection of materials only strengthen its value as a comprehensive, in-house 3D printer. With accelerated and facilitated product development, lower prototyping costs, increased production flexibility and easy product customisation. A perfectly matched 3D printer, software, and materials guarantee high-quality 3D prints. Zortrax M200 carefully reproduces the dimensions of every 3D model. Hence, its easy to print detailed elements with an identical result.
It includes:
Printer
Starter kit
Z-SUITE software and material
Note: Basic technical competency is recommended for set up, use, and on-going maintenance of this 3D printer throughout its lifetime. Also, any damage caused by leaving the 3D printer unattended can void the warranty.
It includes:
Printer
Starter kit
Z-SUITE software and material
Note: Basic technical competency is recommended for set up, use, and on-going maintenance of this 3D printer throughout its lifetime. Also, any damage caused by leaving the 3D printer unattended can void the warranty.
Features and Benefits
Dimensional accuracy and precise repeatability
Competitive edge
It can make your architectural models fast, in high-quality and with attention to the finest details
Print extensive jobs with almost no maintenance
Z-SUITE 3D printing software works with most 3D modelling programs and reads. STL,. Obj, .3mf, and. Dxf file formats
Variety of materials: Z-PCABS, Z-ABS, Z-GLASS, Z-HIPS, Z-ULTRAT, Z-PETG
Supports Mac OS X / Windows 7 and newer versions
Maximum printing temperature (extruder) is 90°C (554° F)
Maximum platform temperature is 105°C
Minimal wall thickness of 400microns
Competitive edge
It can make your architectural models fast, in high-quality and with attention to the finest details
Print extensive jobs with almost no maintenance
Z-SUITE 3D printing software works with most 3D modelling programs and reads. STL,. Obj, .3mf, and. Dxf file formats
Variety of materials: Z-PCABS, Z-ABS, Z-GLASS, Z-HIPS, Z-ULTRAT, Z-PETG
Supports Mac OS X / Windows 7 and newer versions
Maximum printing temperature (extruder) is 90°C (554° F)
Maximum platform temperature is 105°C
Minimal wall thickness of 400microns
Applications
Architecture
Automotive
Engineering
Medicine
Robotics
Education and consumer products
Rapid prototyping
Rapid design
Tooling
End-use parts
Mould making
Mock-ups
Functional testing and low volume production
Automotive
Engineering
Medicine
Robotics
Education and consumer products
Rapid prototyping
Rapid design
Tooling
End-use parts
Mould making
Mock-ups
Functional testing and low volume production
Warning
3D Printers should not be left to print unattended.
規格
Attribute | Value |
---|---|
Technology | FDM |
Build Volume | 200 x 200 x 180mm |
Model | M200 |
Number of Heads | 1 |
Multi Material Printing | Yes |
Dimensions L x W x H | 490 x 490 x 590 (Without Spool) mm, 490 x 560 x 590 (With Spool) mm |
Filament Diameter | 1.75mm |
Connectivity | SD Card, USB |
Weight | 13kg |