• RS庫存編號 133-1918
  • 製造商 Sensirion
  • 製造零件編號 SHTW2 Xplained Pro Dual RH & T Extension Board
Sensirion
Sensirion SHTW2 XPLAINED PRO DUAL RH & T EXTENSION BOARD,
產品詳細資訊

SHTW2 Xplained Pro Humidity & Temperature Extension Board

Sensirion’s SHTW2 Xplained Pro is a dual humidity and temperature extension board for use with Atmel’s SAMD20 Xplained Pro Board. With two SHTW2 humidity and temperature sensors, the extension board enables new applications such as the development of on/off body detection. This new application allows devices to detect if a user is wearing it to enable smarter use of battery life in battery-driven applications such as fitness and medical trackers, audio peripherals such as headphones and even virtual reality goggles.

Temperature & Humidity Sensors, Sensirion

添加產品進行比較
18 現貨庫存,可於3工作日發貨。
HK$235.36
單價 個
數量
單位
即時庫存查詢
產品概覽和技術數據資料表
  • RS Components

    符合聲明


    本聲明確認:下述產品符合當前RS媒體中發表的規範並通過RS Components 內部管理系統制定的嚴格的質量條件檢測。此外,本聲明確認:所有相關半導體設備的處理和包裝條件符合ANSI\/ESD S20.20 和EN61340-5-1 靜電控制標準的行政和技術要求。
    RS庫存編號 133-1918
    產品名稱 Sensirion SHTW2 XPLAINED PRO DUAL RH & T EXTENSION BOARD,
    Manufacturer/Brand Name Sensirion
    製造零件編號 SHTW2 Xplained Pro Dual RH & T Extension Board
    上述信息與如下所示的產品銷售日期或銷售後的日期相關.
    RS COMPONENTS
    日期 Sep 24, 2017
    RS Components Ltd, 香港新界葵涌葵昌路51號九龍貿易中心一座16樓1601室
類似產品
查看類似產品
常見問題
是否需要協助?
請電洽客服專線:
852 2421 9898