- RS庫存編號:
- 266-2935
- 製造零件編號:
- ABX00074
- 製造商:
- Arduino
123 現貨庫存,可於3工作日發貨。
已增加
單價 个
HK$509.32
單位 | Per unit |
1 - 9 | HK$509.32 |
10 - 24 | HK$498.44 |
25 - 99 | HK$488.45 |
100 + | HK$463.43 |
- RS庫存編號:
- 266-2935
- 製造零件編號:
- ABX00074
- 製造商:
- Arduino
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
Are you in search of a cost-effective, industrial-grade System-on-Module (SOM) from a reputable brand? Allow us to present the Portenta C33, brought to you by Arduino. By leveraging the inherent capabilities of the established Portenta family, Arduino has developed a refined module that delivers the superior performance you have come to appreciate, while also being affordable, thus ensuring accessibility to industrial Internet of Things (IoT) solutions for a wide range of users.
Key benefits of the Arduino Portenta C33
The Arduino Portenta C33 capitalizes on the dependable Arm® Cortex® M33 microcontroller, developed by the global leader Renesas, and boasts compatibility with MicroPython and various other high-level programming languages.
Primed for IoT gateways: Harnessing the onboard Wi-Fi® and Bluetooth® Low Energy connectivity, the Portenta C33 emerges as an exemplary solution for IoT gateways, remote control systems, fleet management, process tracking, and similar applications.
Simplified deployment of AI-driven projects: The Portenta C33 seamlessly integrates with an extensive array of readily-available software libraries, Arduino sketches, and widgets that facilitate real-time data display on Arduino IoT Cloud-based dashboards. Not only that, the Portenta C33's familiar form factor ensures compatibility with the Portenta and MKR ranges, featuring castellated pins that enable effortless integration within automatic assembly lines and efficient connections to other components.
Security is integral to the Portenta C33: Distinguished by the inclusion of the NXP® SE050C2 Secure Element, the Portenta C33 guarantees hardware-level industrial-grade security. Furthermore, it facilitates over-the-air firmware updates via Arduino IoT Cloud or third-party services, thus enhancing its reliability, trustworthiness, and overall security.
Plug-and-play: The Arduino Portenta C33 empowers users to develop applications and solutions with remarkable ease, offering plug-and-play prototyping that proves cost-effective for industrial-scale projects.
Potential applications of the Arduino Portenta C33
Industrial IoT gateway
Machine monitoring to track OEE/OPE
Inline quality control and assurance
Energy consumption monitoring
Appliances control system
Ready-to-use IoT protoyping solution
Technical specifications
Microcontroller: Renesas R7FA6M5BH2CBG ARM® Cortex® M33, 1x ARM® Cortex® - M33 core up to 200 MHz, 512KB onboard SRAM, 2MB onboard Flash, Arm TrustZone®, Secure Crypto Engine 9
External Memories: 16 MByte QSPI Flash
USB-C: USB-C High Speed
Connectivity: 100Mbit Ethernet interface (PHY), Wi-Fi, Bluetooth® Low Energy
Interfaces: CAN, SDCard, ADC, GPIO, SPI, I2S , I2C, JTAG/SWD
Security: NXP® SE050C2 Secure Element
Operating Temperature: -40° C to +85° C (-40° F to 185°F)
Dimensions: 66,04 mm x 25,40 mm
規格
Attribute | Value |
---|---|
Product Name | Portenta C33 |
Kit Classification | Arduino Board |
Processor Part Number | R7FA6M5BH2CBG |