- RS庫存編號:
- 692-6961
- 製造零件編號:
- FTE3CV
- 製造商:
- APEM
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價 个(每托盘 5 )
HK$6.77
單位 | Per unit | Per Pack* |
5 - 20 | HK$6.77 | HK$33.85 |
25 + | HK$6.688 | HK$33.44 |
* 參考價格 |
- RS庫存編號:
- 692-6961
- 製造零件編號:
- FTE3CV
- 製造商:
- APEM
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Horizontal Detector Switches
Operating force, 50gf max (DIP), 40gf max (SMT)
Stroke 2.0mm (DIP),2.15mm (SMT)
RoHS and lead free solderable
Stroke 2.0mm (DIP),2.15mm (SMT)
RoHS and lead free solderable
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Detector Switches
規格
Attribute | Value |
---|---|
Contact Configuration | SPST-NC |
Mounting Type | Surface Mount |
Actuator Type | Plunger |
Contact Current Rating | 1 mA @ 10 V dc |
Mechanical Life | 100000 |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |