- RS庫存編號:
- 702-3665
- 製造零件編號:
- SBS9002TK
- 製造商:
- KNITTER-SWITCH
此產品已停售
- RS庫存編號:
- 702-3665
- 製造零件編號:
- SBS9002TK
- 製造商:
- KNITTER-SWITCH
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
規格
Attribute | Value |
---|---|
Number of Positions | 2 |
Mounting Type | Surface Mount |
Contact Material | Tin Plated Brass |
Contact Configuration | DP-NO |
Package Style | DIP |
Actuator Type | Slide |
Contact Current Rating | 25 mA@ 24 V dc |
Mechanical Life | 5000Operations |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Dielectric Strength | 500V dc |