- RS庫存編號:
- 877-2214
- 製造零件編號:
- IKH0403000
- 製造商:
- APEM
1670 現貨庫存,可於3工作日發貨。
已增加
單價 个 (以毎袋:5)
HK$21.528
單位 | Per unit | Per Bag* |
5 - 15 | HK$21.528 | HK$107.64 |
20 - 35 | HK$21.052 | HK$105.26 |
40 + | HK$20.60 | HK$103.00 |
* 參考價格 |
- RS庫存編號:
- 877-2214
- 製造零件編號:
- IKH0403000
- 製造商:
- APEM
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Apem DIP Switch - IKH Series
The IKH DIP switch series are low profile and are designed for reliable operation and have a small PCB space requirement. Process compatible (withstand IR reflow soldering) and washable (tape seal standard).
1,27 mm (.050) terminal to terminal pitch
Overall height from PCB : 1,6 mm (.063) only
Overall height from PCB : 1,6 mm (.063) only
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
規格
Attribute | Value |
---|---|
Number of Positions | 4 |
Mounting Type | Surface Mount |
Contact Material | Phosphor Bronze |
Contact Configuration | SPST |
Package Style | DIP |
Actuator Type | Recessed Actuator Slide |
Contact Current Rating | 100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +70°C |
Voltage Rating | 24 V dc, 50V dc |
Dielectric Strength | 300V ac |