The Leica laser distance meter is a 200m measuring range most sophisticated device. It is equipped with 15 measurement modes, a touchscreen LCD display, an integrated digital camera with a 4 x Zoom, a tilt sensor and Bluetooth connectivity. It has an exclusive measure feature picture (MIP) technology which can determine the height, width, area, diameter or circumference of an object in a picture taken by the distance meter. There is a provision to bracket your target using pointers on the touchscreen to measure the object in the front of the camera. It has a digital Pointfinder with a 4x zoom camera which allows targeting and measuring at great distances (up to 200m), even when you cannot see the laser dot. This meter has a Smart Horizontal mode that allows you to shoot over obstacles so you can measure the level of horizontal distance to your target.
Features and Benefits
Overview camera Measure with a picture Precise 360° tilt sensor Smart horizontal mode Height tracking Bluetooth smart Free application named Leica DISTO sketch Li-Ion battery
Applications
Construction Automobile HVAC Fire safety Industrial maintenance Solar power Electrical safety and arc/flash protection