Druck PV624-B0 -13 → 300 psi Hybrid Pressure Controlling Base, For Use With Pressure Calibrator and PM Module
- RS庫存編號:
- 271-3091
- 製造零件編號:
- PV624-B0
- 製造商:
- Druck
- RS庫存編號:
- 271-3091
- 製造零件編號:
- PV624-B0
- 製造商:
- Druck
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
The Druck portable hybrid pressure controller base station combines the advantages of manual pressure generation with fully automatic pressure generation and control. It offers an easy and fast method to accurately maintain pressure set points. Hybrid pressure control also supports large test volumes and long battery life. With a robust design and tool-less pressure connection, the PV624 is ideally suited to perform pressure testing and calibrations in the field.
In built barometer to enable accurate pseudo pressure measurements
Fully automatic pressure generation and control to accurately maintain set point
Minimise in the field leaks with quick fit pressure adapters
Fully automatic pressure generation and control to accurately maintain set point
Minimise in the field leaks with quick fit pressure adapters
規格
Attribute | Value |
---|---|
Accessory Type | Hybrid Pressure Controlling Base |
For Use With | Pressure Calibrator and PM Module |
For Use With Product Type | Pressure Controller |
For Use With Series | GENII |
Pressure Range | -13 → 300 psi |