Linear Technology LT1084CP-5#PBF, LDO Voltage Regulator, 5A, 5 V, ±1% 3-Pin, TO-3P
- RS庫存編號:
- 545-5708
- 製造零件編號:
- LT1084CP-5#PBF
- 製造商:
- Linear Technology
此圖片僅供參考,請參閲產品詳細資訊及規格
暂时无法供应
我们不知道此物品是否会再来货,因为制造商正在逐步停产。
- RS庫存編號:
- 545-5708
- 製造零件編號:
- LT1084CP-5#PBF
- 製造商:
- Linear Technology
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
---|---|---|
品牌 | Linear Technology | |
Maximum Output Current | 5A | |
Number of Outputs | 1 | |
Output Voltage | 5 V | |
Line Regulation | 0.015 % | |
Accuracy | ±1% | |
Load Regulation | 0.1 % | |
Mounting Type | Through Hole | |
Quiescent Current | 5mA | |
Package Type | TO-3P | |
Pin Count | 3 | |
Output Type | Fixed | |
Dimensions | 16.26 x 5.26 x 22.1mm | |
Minimum Input Voltage | 4.3 V | |
Maximum Operating Temperature | +150 °C | |
Maximum Input Voltage | 25 V | |
Minimum Operating Temperature | 0 °C | |
Height | 22.1mm | |
Length | 16.26mm | |
Width | 5.26mm | |
選取全部 | ||
---|---|---|
品牌 Linear Technology | ||
Maximum Output Current 5A | ||
Number of Outputs 1 | ||
Output Voltage 5 V | ||
Line Regulation 0.015 % | ||
Accuracy ±1% | ||
Load Regulation 0.1 % | ||
Mounting Type Through Hole | ||
Quiescent Current 5mA | ||
Package Type TO-3P | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 16.26 x 5.26 x 22.1mm | ||
Minimum Input Voltage 4.3 V | ||
Maximum Operating Temperature +150 °C | ||
Maximum Input Voltage 25 V | ||
Minimum Operating Temperature 0 °C | ||
Height 22.1mm | ||
Length 16.26mm | ||
Width 5.26mm | ||
LDO (Low Dropout) Linear Voltage Regulators, 5.0V Output, Linear Technology
LDO (Low Dropout) Linear Voltage Regulators, Linear Technology
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.
Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A