服務
Ideas and Advice
折扣優惠
包裹追蹤
登入
主目錄
製造零件編號
最近搜索
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Connectors
/
Terminal Blocks
/
PCB Terminal Blocks
Phoenix Contact MCC 1/ 8-STZF-3.81 Series PCB Connector, 8-Contact, 3.81mm Pitch, Cable Mount, 1-Row, Screw Termination
RS庫存編號:
887-7047
製造零件編號:
1852422
製造商:
Phoenix Contact
查看所有PCB Terminal Blocks
此產品已停售
RS庫存編號:
887-7047
製造零件編號:
1852422
製造商:
Phoenix Contact
產品概覽和技術數據資料表
法例與合規
規格
Datasheet
相容
符合聲明
COO (Country of Origin):
PL
Attribute
Value
Number of Contacts
8
Pitch
3.81mm
Number of Rows
1
Mounting Type
Cable Mount
Gender
Female
Termination Method
Screw
Type
Plug Housing
Current Rating
8A
Body Orientation
Straight
Colour
Green
Voltage Rating
320 V
Series
MCC 1/ 8-STZF-3.81