- RS庫存編號:
- 254-030
- 製造零件編號:
- 1241.3089.M
- 製造商:
- Schurter
- RS庫存編號:
- 254-030
- 製造零件編號:
- 1241.3089.M
- 製造商:
- Schurter
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Piezo Ignition Series PSE, Vandal-Proof
Schurter piezo switch series offer a highly reliable product with a long lifetime of more than 20 million actuations. These switches are ideal for use in harsh environments both inside and outside.
Illuminated piezo buttons
Vandal‑proof aluminium housing
No mechanical parts
Vandal‑proof aluminium housing
No mechanical parts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Illuminated | Yes |
LED Colour | Green |
Terminal Type | Tab |
Contact Configuration | NO |
Panel Cut Out Diameter | 22mm |
Contact Current Rating | 100 mA@ 24 V dc |
IP Rating | IP69K |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -40 → +85°C |