- RS庫存編號:
- 800-4019
- 製造零件編號:
- VSPI-2F111
- 製造商:
- Sick
- RS庫存編號:
- 800-4019
- 製造零件編號:
- VSPI-2F111
- 製造商:
- Sick
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
規格
Attribute | Value |
---|---|
Light Source | White LED |
Vision Color Type | Monochrome |
Detection Range | 50 → 200 mm |
Resolution | 384 x 384 pixels |
Output Type | Digital |
Electrical Connection | M12 Connector |
Supply Voltage | 24 V dc |
Maximum Current | 100 mA |
Number of Images Stored | 16 |
Terminal Type | PCB Pin |
Housing Material | Aluminium |
IP Rating | IP67 |
Maximum Operating Temperature | +45°C |
Minimum Operating Temperature | 0°C |