- RS庫存編號:
- 785-5006
- 製造零件編號:
- 1230-30G
- 製造商:
- NSK-RHP
此產品已停售
- RS庫存編號:
- 785-5006
- 製造零件編號:
- 1230-30G
- 製造商:
- NSK-RHP
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- GB
產品詳細資訊
Self-Lube Bearing Inserts
For use with self-lube sealed bearing units or with user's own housings. Bearings are secured onto the shaft with a set-screw lock. When the axial load exceeds the limiting value, a shoulder should be provided on the shaft for the bearing inner ring to abut against so that the axial load is not transmitted through the set screws
規格
Attribute | Value |
---|---|
Inside Diameter | 30mm |
Outside Diameter | 40.3mm |
Static Load Rating | 11.3kN |
Dynamic Load Rating | 19.5kN |