- RS庫存編號:
- 165-8257
- 製造零件編號:
- BFP181E7764HTSA1
- 製造商:
- Infineon
此產品已停售
- RS庫存編號:
- 165-8257
- 製造零件編號:
- BFP181E7764HTSA1
- 製造商:
- Infineon
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
RF Bipolar Transistors, Infineon
Bipolar Transistors, Infineon
規格
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 20 mA |
Maximum Collector Emitter Voltage | 12 V |
Package Type | SOT-143 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 175 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 20 V |
Maximum Emitter Base Voltage | 2 V |
Maximum Operating Frequency | 8 GHz |
Pin Count | 4 |
Dimensions | 2.9 x 1.3 x 1mm |
Maximum Operating Temperature | +150 °C |