Altech Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 3.3mm Pin Diameter, 0.75mm² Wire Size, Grey
- RS庫存編號:
- 899-1147
- 製造零件編號:
- 2867.0
- 製造商:
- Altech
此產品已停售
- RS庫存編號:
- 899-1147
- 製造零件編號:
- 2867.0
- 製造商:
- Altech
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Insulated Ferrules
Altech insulated ferrules provide reliable electrical connections when terminating stranded flexible wire in terminal blocks, circuit breakers or other control devices. To ensure efficient ferrule crimping, always select the smallest ferrule diameter that fits the wire and use only professional crimping tools. All models are highly reliable and excellent quality.
Various colours and sizes
Sleeve: Polypropylene
Tube: Tin plated copper
Sleeve: Polypropylene
Tube: Tin plated copper
Altech Bootlace Ferrules
規格
Attribute | Value |
---|---|
Maximum Wire Size mm² | 0.75mm² |
Pin Diameter | 3.3mm |
Insulation Material | PP |
Number of Entries | 1 |
Colour | Grey |
Pin Length | 8mm |
Insulation | Insulated |
Maximum Wire Size AWG | 18AWG |
Overall Length | 14mm |