ON Semiconductor AMIS42665TJAA1G, CAN Transceiver 1Mbps 1-Channel ISO 11898-2, ISO 11898-5, SAE J2284, 8-Pin SOIC
- RS庫存編號:
- 775-2966
- 製造零件編號:
- AMIS42665TJAA1G
- 製造商:
- ON Semiconductor
此產品已停售
- RS庫存編號:
- 775-2966
- 製造零件編號:
- AMIS42665TJAA1G
- 製造商:
- ON Semiconductor
法例與合規
產品詳細資訊
CAN Controllers, ON Semiconductor
A range of Controller Area Network (CAN) protocol controllers and transceivers from ON Semiconductor. The transceivers provide differential transmit capability to the bus and differential receive capability to the CAN controller.
CAN Bus (Controller Area Network) Communication
Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.
規格
Attribute | Value |
---|---|
Maximum Data Rate | 1Mbps |
Number of Transceivers | 1 |
Standard Supported | ISO 11898-2, ISO 11898-5, SAE J2284 |
Power Down Mode | Standby |
Maximum Supply Current | 65 mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |
Width | 4mm |
Height | 1.5mm |
Maximum Operating Supply Voltage | 5.25 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 4.75 V |
Minimum Operating Temperature | -40 °C |