- RS庫存編號:
- 923-6233
- 製造零件編號:
- 7447221103
- 製造商:
- Wurth Elektronik
此產品已停售
- RS庫存編號:
- 923-6233
- 製造零件編號:
- 7447221103
- 製造商:
- Wurth Elektronik
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Wurth WE-TIF Series Radial Leaded Wirewound Inductors
WE-TIF wire wound inductors from Wurth Elektronik are constructed from a high saturation core material and feature a maximum current up to 3.1 A. WE-TIF wire wound inductors have four pins. The use of two extra pins ensures higher mechanical stability than standard two-pin designs
Product Application Information
These wire wound inductors are suitable for use in DC-DC converters, EMI and power supply filters and signal filtering. Other suitable applications include switching power, LED power supplies, small and medium voltage supplies and nearfield applications.
Wurth Leaded Inductors (Chokes)
規格
Attribute | Value |
---|---|
Inductance | 10 mH |
Maximum DC Current | 230mA |
Mounting Type | Radial |
Maximum DC Resistance | 9.7Ω |
Tolerance | ±5% |
Diameter | 11mm |
Height | 17mm |
Dimensions | 11 (Dia.) x 17mm |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 0.26MHz |
Lead Pitch | 6.5mm |
Series | WE-TIF |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.8mm |
Terminal Type | Radial Leaded |
Minimum Operating Temperature | -40°C |