- RS庫存編號:
- 110-7749
- 製造零件編號:
- IPB180P04P4L02ATMA1
- 製造商:
- Infineon
11500 現貨庫存,可於3工作日發貨。
已增加
單價 个
HK$32.131
單位 | Per unit | Per Tape* |
10 - 240 | HK$32.131 | HK$321.31 |
250 - 490 | HK$31.569 | HK$315.69 |
500 + | HK$30.991 | HK$309.91 |
* 參考價格 |
- RS庫存編號:
- 110-7749
- 製造零件編號:
- IPB180P04P4L02ATMA1
- 製造商:
- Infineon
法例與合規
豁免
產品詳細資訊
Infineon OptiMOS™P P-Channel Power MOSFETs
The Infineon OptiMOS™ P-Channel power MOSFETs are designed to give enhanced features meeting quality performances. Features include ultra-low switching loss, on-state resistance, Avalanche ratings as well as being AEC qualified for automotive solutions. Applications include dc-dc, motor control, automotive and eMobility.
Enhancement mode
Avalanche rated
Low switching and conduction power losses
Pb-free lead plating; RoHS compliant
Standard packages
OptiMOS™ P-Channel Series: Temperature range from -55°C to +175°C
Avalanche rated
Low switching and conduction power losses
Pb-free lead plating; RoHS compliant
Standard packages
OptiMOS™ P-Channel Series: Temperature range from -55°C to +175°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
規格
Attribute | Value |
---|---|
Channel Type | P |
Maximum Continuous Drain Current | 180 A |
Maximum Drain Source Voltage | 40 V |
Series | OptiMOS P |
Package Type | D2PAK-7 |
Mounting Type | Surface Mount |
Pin Count | 7 |
Maximum Drain Source Resistance | 3.9 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 2.2V |
Minimum Gate Threshold Voltage | 1.2V |
Maximum Power Dissipation | 150 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -16 V, +16 V |
Typical Gate Charge @ Vgs | 220 nC @ 10 V |
Length | 10mm |
Width | 9.25mm |
Maximum Operating Temperature | +175 °C |
Number of Elements per Chip | 1 |
Transistor Material | Si |
Minimum Operating Temperature | -55 °C |
Height | 4.4mm |
Forward Diode Voltage | 1.3V |