- RS庫存編號:
- 602-6705
- 製造零件編號:
- FHN50 0.5OHMF
- 製造商:
- PCN
此產品已停售
- RS庫存編號:
- 602-6705
- 製造零件編號:
- FHN50 0.5OHMF
- 製造商:
- PCN
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- JP
產品詳細資訊
Metal clad resistor, 30 W (non-inductive winding)
Uses lead-free, heat-resistant silicon moulding (non-flammable)
Non-inductive winding improves frequency characteristics
Non-inductive winding improves frequency characteristics
規格
Attribute | Value |
---|---|
Resistance | 500mΩ |
Power Rating | 30W |
Series | FHN |
Package/Case | Aluminium Housed |
Tolerance | ±1% |
Technology | Wire Wound |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +200°C |
Minimum Temperature Coefficient | -50ppm/°C |
Maximum Temperature Coefficient | +50ppm/°C |