- RS庫存編號:
- 913-4676
- 製造零件編號:
- JALCITY JMO05 38
- 製造商:
- Jallatte
此產品已停售
- RS庫存編號:
- 913-4676
- 製造零件編號:
- JALCITY JMO05 38
- 製造商:
- Jallatte
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- TN
產品詳細資訊
Jalcity SAS Safety Trainer with Toe Cap
Jallatte branded, Jalcity SAS series safety trainers are not only an excellent urban style shoe but also provide the comfort and protection needed within a working environment. The Jalcity series is designed to provide not only comfort but support where it matters, protecting your ankles and achilles tendon. The Jalcity safety trainer includes the added safety of a broad synthetic polymer toe cap, impact resistant to 200 joules which is lighter than steel and includes a heel stiffener re-inforcing the heel seat. The Jalscity series are also antistatic including heel shock absorption to 26 joules.
FEATURES and BENEFITS:
Velvet leather upper and canvas insert
Branded on the upper
Upper lined in breathable 3D mesh
Vamp lined in non-woven fabric
Ankle and achilles tendon protection
Heel stiffener
Padded tongue good instep protection
Side bellows to protect from dirt
Padded ergonomic collar
Laced
Anti-perforation inner sole and insert in FleXtane
Series – Jalcity SAS JMO05
SHOE GRIP:
Slip resistant EN ISO 20345:2011
Resistant to oils fuel and grease
Heel shock absorption 26 joules
Flat sole and large contact area
Central groove channels away liquids
Thermoplastic PU transparent formulation improves grip
Abrasion resistant
Acid perspiration resistant
PROTECTION:
Synthetic polymer toe cap
Padded tongue for instep protection
Impact resistant to 200 joules
Ant-Static
Velvet leather upper and canvas insert
Branded on the upper
Upper lined in breathable 3D mesh
Vamp lined in non-woven fabric
Ankle and achilles tendon protection
Heel stiffener
Padded tongue good instep protection
Side bellows to protect from dirt
Padded ergonomic collar
Laced
Anti-perforation inner sole and insert in FleXtane
Series – Jalcity SAS JMO05
SHOE GRIP:
Slip resistant EN ISO 20345:2011
Resistant to oils fuel and grease
Heel shock absorption 26 joules
Flat sole and large contact area
Central groove channels away liquids
Thermoplastic PU transparent formulation improves grip
Abrasion resistant
Acid perspiration resistant
PROTECTION:
Synthetic polymer toe cap
Padded tongue for instep protection
Impact resistant to 200 joules
Ant-Static
Approvals
EN ISO 20345:2011
規格
Attribute | Value |
---|---|
Series | Jalcity |
Gender | Unisex |
Shoe Size EU | 38 |
Shoe Size UK | 5 |
Shoe Size US | 5.5 |
Colour | Blue |
Safety Toe | Yes |
Safety Toe Type | Polymer |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | No |
Safety Rating EN ISO 20345 | S1P |
Slip Resistance Rating | SRC |
Upper Material | Leather |
Midsole Type | Composite |