- RS庫存編號:
- 240-6658
- 製造零件編號:
- BK9130C
- 製造商:
- BK Precision
- RS庫存編號:
- 240-6658
- 製造零件編號:
- BK9130C
- 製造商:
- BK Precision
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The BK9130C Series triple output linear programmable DC power supplies feature isolated outputs that can be adjusted independently or combined in series or parallel to output higher voltage or current. Additionally, these supplies can operate in tracking mode with user-configurable ratios between channels. The front panel keys and rotary knob with convenient cursors let users quickly set voltage and current values.
For remote control, the standard USB (USBTMC-compliant), RS232 interfaces supporting SCPI commands can be used to remotely control the power supplies via a PC.
For remote control, the standard USB (USBTMC-compliant), RS232 interfaces supporting SCPI commands can be used to remotely control the power supplies via a PC.
Three independent and electrically isolated outputs
Displays voltage and current settings for all three channels simultaneously
Low noise, linear regulation
High programming and readback resolution of 1 mV 1 mA
Series and parallel modes combine channels to increase the output voltage or current
Tracking mode allows users to set up channels to maintain a programmed ratio
Fully programmable channels with Output OnOff control
Store and recall up to 36 instrument settings
Remote sense
Timer-controlled output function adjustable from 0.1 – 99999.9 s
Standard USB (USBTMC-compliant), RS232 supporting SCPI commands for remote control
NI certified LabVIEW driver and softpanel for remote control, test sequence generation, and datalogging available
Overvoltage (OVP) and overtemperature (OTP) protection including keylock function
Compact 19 half-rack form factor allows for side-by-side rack mounting of two units
Displays voltage and current settings for all three channels simultaneously
Low noise, linear regulation
High programming and readback resolution of 1 mV 1 mA
Series and parallel modes combine channels to increase the output voltage or current
Tracking mode allows users to set up channels to maintain a programmed ratio
Fully programmable channels with Output OnOff control
Store and recall up to 36 instrument settings
Remote sense
Timer-controlled output function adjustable from 0.1 – 99999.9 s
Standard USB (USBTMC-compliant), RS232 supporting SCPI commands for remote control
NI certified LabVIEW driver and softpanel for remote control, test sequence generation, and datalogging available
Overvoltage (OVP) and overtemperature (OTP) protection including keylock function
Compact 19 half-rack form factor allows for side-by-side rack mounting of two units
規格
Attribute | Value |
---|---|
Model Number | BK9130C |
Number of Outputs | 3 |
Output Voltage | 0 → 5V |
Output Current | 0 → 3A |
Power Rating | 195W |
Type | Digital |
Bench Power Supply Type | Programmable DC Power Supply |