- RS庫存編號:
- 771-7676
- 製造零件編號:
- A000081
- 製造商:
- Arduino
此產品已停售
- RS庫存編號:
- 771-7676
- 製造零件編號:
- A000081
- 製造商:
- Arduino
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
Arduino Proto Shield Extension Kits
We have two Proto Shield Extension Kits from Arduino: (6961677) Extension Kit and (7717676) Extension Kit specifically for the Arduino Mega. Both kits provide you with a proto shield and other basic electronic components to get started with your customized PCB designs.
Features & Benefits of the Proto Shield
Connections for all Arduino I/O pins
Space for through-hole and surface mount ICs
Components can be soldered to the shield (a solderless breadboard is needed for non-soldered prototyping)
Proto Shield Kit Contents
1 x straight single line pinhead connector (40 x 1)
1 x straight single line pinhead connector (3 x 2)
2 x PCB pushbuttons
3 x LEDs (1 Red, 1 Yellow, 1 Green)
5 x 10 kiloohm resistors (1 to 4 W)
5 x 220 ohm resistors (1 to 4 W)
5 x 1 kiloohm resistor (1 to 4 W)
Features & Benefits of the Proto Shield
Connections for all Arduino I/O pins
Space for through-hole and surface mount ICs
Components can be soldered to the shield (a solderless breadboard is needed for non-soldered prototyping)
Proto Shield Kit Contents
1 x straight single line pinhead connector (40 x 1)
1 x straight single line pinhead connector (3 x 2)
2 x PCB pushbuttons
3 x LEDs (1 Red, 1 Yellow, 1 Green)
5 x 10 kiloohm resistors (1 to 4 W)
5 x 220 ohm resistors (1 to 4 W)
5 x 1 kiloohm resistor (1 to 4 W)
Arduino Shields & Add-On Boards
Our range of shields and add-on boards can add the extra functionality you need by attaching on top of or plugging into an Arduino board. Functionality ranges from adding motion sensing, power management, motors and displays to connecting your devices via Ethernet, GSM, WiFi and USB. There are also options for more flexible prototyping.