- RS庫存編號:
- 122-3463
- 製造零件編號:
- ASM-1900048-01
- 製造商:
- DesignSpark
此產品已停售
替代產品
該產品我們目前不提供。 這些是我們推薦的替代產品。
- RS庫存編號:
- 122-3463
- 製造零件編號:
- ASM-1900048-01
- 製造商:
- DesignSpark
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- GB
產品詳細資訊
VESA Mounting Brackets for DesignSpark Raspberry Pi 3 cases
These VESA mounting brackets enable you to mount a DesignSpark Raspberry Pi 3 case to the back of a display or monitor using the VESA attachment points. Note: Pi case not included.
Each bracket includes a locking clip which can be used to prevent the SD card from being removed from the Raspberry Pi.
Within the mounting bracket there is space to add a 2.5 inch hard drive for additional memory for your Raspberry Pi project.
Includes two M3 screws to attach a DesignSpark case to the mounting bracket.
These brackets are available in three colours:
Clear bracket RS 122-3463
White bracket RS 122-3464
Black bracket RS 122-3465
The VESA mounting brackets are suitable for the following DesignSpark Pi cases:
Clear case RS 103-4296
White case RS 103-4297
Black case RS 103-4295
Black case RS 103-4300
Each bracket includes a locking clip which can be used to prevent the SD card from being removed from the Raspberry Pi.
Within the mounting bracket there is space to add a 2.5 inch hard drive for additional memory for your Raspberry Pi project.
Includes two M3 screws to attach a DesignSpark case to the mounting bracket.
These brackets are available in three colours:
Clear bracket RS 122-3463
White bracket RS 122-3464
Black bracket RS 122-3465
The VESA mounting brackets are suitable for the following DesignSpark Pi cases:
Clear case RS 103-4296
White case RS 103-4297
Black case RS 103-4295
Black case RS 103-4300
規格
Attribute | Value |
---|---|
Width | 110.09mm |
Length | 110.09mm |
For Use With | DesignSpark Raspberry Pi Case |