- RS庫存編號:
- 808-8308
- 製造零件編號:
- RE1020
- 製造商:
- Roth Elektronik
- RS庫存編號:
- 808-8308
- 製造零件編號:
- RE1020
- 製造商:
- Roth Elektronik
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Self-Adhesive Contact Strips
These self-adhesive PCB contact strips from Roth Elektronik are available in a range of pitches with the following features:
Pre-scratched break point
One-sided
Without holes
12 adhesive strips
35 μm CU
One-sided
Without holes
12 adhesive strips
35 μm CU
DIN Type Matrixboard
Matrix boards with 1mm holes on a 2.54mm pitch.
規格
Attribute | Value |
---|---|
Type | PCB Contact Strip |
Base Material | Epoxy Glass Fabric Laminate |
Number of Sides | 1 |
Dimensions | 100 x 90 x 0.8mm |
Copper Thickness | 35µm |
FR Material Grade | FR4 |
Length | 100mm |
Thickness | 0.8mm |
Width | 90mm |