- RS庫存編號:
- 433-0743
- 製造零件編號:
- RW-175-1/4-0-RSU-STK
- 製造商:
- TE Connectivity
- RS庫存編號:
- 433-0743
- 製造零件編號:
- RW-175-1/4-0-RSU-STK
- 製造商:
- TE Connectivity
法例與合規
產品詳細資訊
RW-175 High Temperature Clear
TE Connectivitys thin wall heat shrink sleeving is highly resistant. At high temperatures it has excellent resistance to flames and to most industrial fuels, solvents and chemical agents. It is also exceptionally resistant to abrasion and perforation.
Features and Benefits
TE Connectivity thin wall heatshrink sleeving is highly resistant, even at high temperatures
Excellent resistance to flames and to most industrial fuels, solvents and chemical agents
Exceptionally resistant to abrasion and perforation
Supplied in 1.2 m lengths
Excellent resistance to flames and to most industrial fuels, solvents and chemical agents
Exceptionally resistant to abrasion and perforation
Supplied in 1.2 m lengths
Why should I use RW-175 High Temperature Clear Heat-Shrink Tubing?
The RW-175 KYNAR series is resistant to abrasion, cut-through, fluids, mechanical damage and strain it is also highly flame-retardant
What does a heat shrink ratio of 2:1 mean?
A ratio of 2:1 means when the tube is heated it shrinks to half of its original diameter.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.
The RW-175 KYNAR series is resistant to abrasion, cut-through, fluids, mechanical damage and strain it is also highly flame-retardant
What does a heat shrink ratio of 2:1 mean?
A ratio of 2:1 means when the tube is heated it shrinks to half of its original diameter.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.
Approvals
UL 224 VW-1, VDE 0341, MIL-I-23053/8, Def. Stan. 59-97 type 3
規格
Attribute | Value |
---|---|
Sleeve Diameter | 6.4mm |
Colour | Black |
Shrunk Diameter | 3.2mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 2:1 |
Sleeve Length | 1.2m |
Material | PVDF |
Operating Temperature Range | -55 → +175 °C |
Flame Retardant | Yes |
Halogen Free | No |
Series | RW-175 |