- RS庫存編號:
- 353-966
- 製造零件編號:
- P2RF08E
- 製造商:
- Omron
- RS庫存編號:
- 353-966
- 製造零件編號:
- P2RF08E
- 製造商:
- Omron
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
G2RS Series
Omron G2RS Series industrial plug-in relays are compact, electromechanical space saving relays. They are ideal for you to use in many general purpose applications.
Features & Benefits
Integral Coil status LED and mechanical operation indicator
Cadmium and lead free
Contact resistance: 100 mΩ
Coil to contact isolation: 5000 V ac
Operating temperature range: -40 → + 70°C
H35.5, W29, D13mm
DIN Rail and PCB sockets are available separately
Cadmium and lead free
Contact resistance: 100 mΩ
Coil to contact isolation: 5000 V ac
Operating temperature range: -40 → + 70°C
H35.5, W29, D13mm
DIN Rail and PCB sockets are available separately
Product Application Information
Medical Health Care Profession
Lifts and Elevators
Gas and electric boilers
Domestic Appliances
Lifts and Elevators
Gas and electric boilers
Domestic Appliances
Note
Can be used as a replacement for earlier version of G2R-SN series, check height clearance.
Approvals
UL, CSA, VDE
These items are designed for use in the medical profession particularly within Ultrasound and MRI.
PRODUCT DISCONTINUATION NOTICE: Article: 353-966 (P2RF08E) is due to be discontinued and will be replaced with the following article: 196-2322 (P2RFZ-08-E)
Approvals
VDE; TUV; UL; CSA; SEMKO; IMQ
規格
Attribute | Value |
---|---|
Voltage | 250V ac |
For Use With | G2R-2-S Relays |
Accessory Type | Socket |