- RS庫存編號:
- 420-221
- 製造零件編號:
- AT8
- 製造商:
- Advance Tapes
- RS庫存編號:
- 420-221
- 製造零件編號:
- AT8
- 製造商:
- Advance Tapes
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Lane Marking Tapes
Line marking tapes specially for demarcation of gangways in factories ,warehouses ,hospitals, schools,sports halls and other public buildings.
Available in a selection of colours
Good abrasion resistance, stands up well to foot and machinery traffic
Can be walked on immediately after application
Apply to a clean dry surface to ensure full bond
For indoor use only
Good abrasion resistance, stands up well to foot and machinery traffic
Can be walked on immediately after application
Apply to a clean dry surface to ensure full bond
For indoor use only
規格
Attribute | Value |
---|---|
Tape Type | Lane Marking Tape |
Colour | White |
Backing Material | PVC |
Width | 50mm |
Length | 33m |
Thickness | 0.14mm |
Adhesion Strength | 3.5 N/cm |
Tensile Strength | 26N/cm |
Elongation at Break | 150% |
Maximum Operating Temperature | -60°C |
Minimum Operating Temperature | 0°C |
Adhesive Material | Rubber Resin |
Model Number | AT8 |