- RS庫存編號:
- 408-182
- 製造零件編號:
- 003403
- 製造商:
- Wera
- RS庫存編號:
- 408-182
- 製造零件編號:
- 003403
- 製造商:
- Wera
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- CZ
產品詳細資訊
Wera Kraftform VDE Interchangeable Blades (60i, 62i, 64i, 65i, 67i, 68i)
Wera range of Kraftform Kompakt interchangeable screwdriver blades.
Single interchangeable blades for use with the VDE Kraftform Kompakt® grip
Blade bronzed, 9 mm insulated hexagon shank, bevelled
VDE Kraftform blade-holding handle with non-roll feature, Stock No. 408-142, to be ordered separately
Blade bronzed, 9 mm insulated hexagon shank, bevelled
VDE Kraftform blade-holding handle with non-roll feature, Stock No. 408-142, to be ordered separately
Standards
IEC 60900: 2004
規格
Attribute | Value |
---|---|
Screwdriver Type | Insulated Screwdriver Blade |
Tip Type | Slotted |
Tip Size | 0.8 x 4 mm |
VDE/1000V Approved | Yes |
Blade Length | 154 mm |
Overall Length | 154 mm |
Blade Finish | Zinc Phosphate with Black Point |