- RS庫存編號:
- 732-6037
- 製造零件編號:
- ERJ6ENF1001V
- 製造商:
- Panasonic
90000 現貨庫存,可於3工作日發貨。
已增加
單價 个(每带 5000 )
HK$0.086
單位 | Per unit | Per Reel* |
5000 - 20000 | HK$0.086 | HK$430.00 |
25000 + | HK$0.084 | HK$420.00 |
* 參考價格 |
- RS庫存編號:
- 732-6037
- 製造零件編號:
- ERJ6ENF1001V
- 製造商:
- Panasonic
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
0805 Format Resistor, ERJ6EN Series
Panasonic ERJ 6EN 0805 metal film resistors provide a lightweight, compact solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable.
Suitable for both flow soldering and reflow soldering
Resistance tolerance of ±1%
Placement machine compatible
AEC-Q200 qualified
Resistance tolerance of ±1%
Placement machine compatible
AEC-Q200 qualified
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications. Other suitable applications include computers, instruments, video cameras, watches, pocket calculators, tv tuners and telecommunication equipment.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B
規格
Attribute | Value |
---|---|
Resistance | 1kΩ |
Technology | Thick Film |
Package/Case | 0805 (2012M) |
Tolerance | ±1% |
Power Rating | 0.125W |
Temperature Coefficient | ±100ppm/°C |
Series | ERJ6EN |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |