- RS庫存編號:
- 486-0799
- 製造零件編號:
- BTA08-600B
- 製造商:
- STMicroelectronics
此產品已停售
- RS庫存編號:
- 486-0799
- 製造零件編號:
- BTA08-600B
- 製造商:
- STMicroelectronics
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
TRIAC, 8A to 12A, STMicroelectronics
TRIACs, STMicroelectronics
規格
Attribute | Value |
---|---|
Rated Average On-State Current | 8A |
Mounting Type | Through Hole |
Package Type | TO-220AB Isolated |
Maximum Gate Trigger Current | 100mA |
Repetitive Peak Reverse Voltage | 600V |
Surge Current Rating | 84A |
Pin Count | 3 |
Maximum Gate Trigger Voltage | 1.5V |
Repetitive Peak Forward Blocking Voltage | 600V |
Maximum Holding Current | 50mA |
Dimensions | 10.3 x 4.65 x 8.9mm |
Length | 10.3mm |
Width | 4.65mm |
Height | 8.9mm |
Minimum Operating Temperature | -40 °C |
Repetitive Peak Off-State Current | 0.01mA |
Peak On-State Voltage | 1.75V |
Maximum Operating Temperature | +125 °C |