Enerpac

Pneumatics, Hydraulics & Power Transmission

正在檢視 1 - 20,共 78 項產品
比較已選中產品 0/8
檢視方式:
Price
(Price shown excludes VAT)
Description
Part Details
  • HK$3,921.52
Enerpac P39 ULTIMA Series Single Speed, Hydraulic Hand Pump, 655cm3, 20.6mm Cylinder Stroke, 700 bar
  • Single Or Two SpeedSingle
  • Usable Oil Capacity655cm³
  • Cylinder Stroke20.6mm
  • Displacement per Stroke 2nd Stage2.62cm³
  • Maximum Handle Effort50kg
See similar products in Hydraulic Hand Pumps
  • HK$13,415.23
  • HK$7,885.71
  • HK$10,747.54
Enerpac XA11G, Air Driven Hydraulic Foot Pump, 1L, 700 bar
  • Usable Oil Capacity1L
  • Maximum Operating Pressure700 bar
  • Dimensions351 x 256 x 152mm
  • Weight8.8kg
  • Height152mm
See similar products in Hydraulic Hand Pumps
  • HK$1,551.15
1800mm Hydraulic Hose Assembly, 700 bar Max Pressure, Maximum of +65°C
  • Overall Length1800mm
  • Inside Diameter6.4mm
  • Inner Hose MaterialThermoplastic
  • Maximum Operating Pressure700 bar
  • Connector A - AngleStraight
See similar products in Hydraulic Hose & Fitting Assemblies
  • HK$8,909.36
Enerpac PATG1102N, Single Speed, Hydraulic Air Pump, 2081cm3, 700 bar
  • Single Or Two SpeedSingle
  • Usable Oil Capacity2081cm³
  • Maximum Operating Pressure700 bar
  • Dimensions347 x 165 x 211mm
  • Weight8.2kg
See similar products in Hydraulic Hand Pumps
  • HK$27,254.66
Enerpac XC1201ME, Single Speed, Hydraulic Hand Pump, 1L, 100mm Cylinder Stroke, 700 bar
  • Single Or Two SpeedSingle
  • Usable Oil Capacity1L
  • Cylinder Stroke100mm
  • Maximum Operating Pressure700 bar
  • Dimensions18.2 x 8.2 x 11.6in
See similar products in Hydraulic Hand Pumps
  • HK$1,299.01
Hose Assembly with Threaded Connection, length 1.8m, 700 bar
  • Length1.8m
  • MaterialPUR, Thermoplastic
  • Hose Inside Diameter6.4mm
  • Maximum Operating Pressure700 bar
See similar products in Hose Assemblies for Hydraulic Tools
  • HK$4,865.20
  • HK$796.57
Enerpac Steel (Dust Cap) Female Hydraulic Quick Connect Coupling C604 3/8 in
  • SeriesC Series
  • Compatible WithEnerpac Pumps and Cylinders, 700 bar High-Flow Coupler
  • TypeQuick Connect
  • Coupling GenderFemale
  • ThreadNPTF 3/8 Female
See similar products in Hydraulic Quick Connect Couplings
  • HK$306.94
Enerpac Steel (Dust Cap) Hydraulic Quick Connect Coupling CH604 3/8 in
  • SeriesC Series
  • Compatible With700 bar High-Flow Coupler
  • TypeUnion
  • MaterialSteel (Dust Cap)
  • Thread Size3/8in
See similar products in Hydraulic Quick Connect Couplings
  • HK$882.37
  • HK$6,334.67
  • HK$5,220.53
Enerpac P392, Two Speed, Hydraulic Hand Pump, 901cm3, 25.4mm Cylinder Stroke, 700 bar
  • Single Or Two SpeedTwo
  • Usable Oil Capacity901cm³
  • Cylinder Stroke25.4mm
  • Displacement per Stroke 1st Stage11.26cm³
  • Displacement per Stroke 2nd Stage2.47cm³
See similar products in Hydraulic Hand Pumps
  • HK$4,534.24
Enerpac Hydraulic Manifold AM21, 5 stations
  • Manufacturer SeriesAM
  • Number of Stations5
  • Maximum Operating Pressure700 bar
See similar products in Hydraulic Manifolds
  • HK$3,125.06
  • HK$3,978.37
Enerpac P391, Single Speed, Hydraulic Hand Pump, 901cm3, 25.4mm Cylinder Stroke, 700 bar
  • Single Or Two SpeedSingle
  • Usable Oil Capacity901cm³
  • Cylinder Stroke25.4mm
  • Displacement per Stroke 2nd Stage2.47cm³
  • Maximum Handle Effort38.6kg
See similar products in Hydraulic Hand Pumps
  • HK$3,443.67
Enerpac P141, Single Speed, Hydraulic Hand Pump, 327cm3, 12.7mm Cylinder Stroke, 700 bar
  • Single Or Two SpeedSingle
  • Usable Oil Capacity327cm³
  • Cylinder Stroke12.7mm
  • Displacement per Stroke 2nd Stage0.9cm³
  • Maximum Handle Effort32.7kg
See similar products in Hydraulic Hand Pumps
  • HK$3,682.42
  • HK$3,102.18
Hydraulic Wedge Cylinder, 1T Capacity, 700 bar, 3/8-18
  • Capacity1t
  • Maximum Spread94mm
  • Connection Port ThreadNPTF 3/8-18
  • Maximum Operating Pressure700 bar
  • Weight2.3kg
See similar products in Hydraulic Spreaders & Wedge Cylinders
最近搜尋的產品
常見問題
是否需要協助?
請電洽客服專線:
852 2421 9898