Nexperia
5296 產品顯示為 Nexperia
- RS庫存編號 240-1725P
- 製造零件編號 74AUP1T08GW-Q100H
- 品牌 Nexperia
- Features Schmitt Trigger Input
- Logic Function AND
- Mounting Type Surface Mount
- Number of Elements -
个 (以每卷裝提供)
HK$3.20(不含稅)
- RS庫存編號 484-2707
- 製造零件編號 BST52,115
- 品牌 Nexperia
- Product Type -
- Transistor Type NPN
- Maximum Continuous Collector Current 1 A
- Maximum Continuous Collector Current Ic -
个(每托盘 5 )
HK$3.70(不含稅)
- RS庫存編號 243-4897P
- 製造零件編號 PXP9R1-30QLJ
- 品牌 Nexperia
- Channel Type P
- Maximum Continuous Drain Current 17.7 A
- Maximum Drain Source Voltage 30 V
- Maximum Drain Source Resistance -
个 (以每卷裝提供)
HK$2.84(不含稅)
- RS庫存編號 182-1912
- 製造零件編號 BC817-16W,115
- 品牌 Nexperia
- Product Type -
- Transistor Type NPN
- Maximum DC Collector Current 500 mA
- Maximum DC Collector Current Idc -
个(每托盘 300 )
HK$0.468(不含稅)
- RS庫存編號 780-5405
- 製造零件編號 PMEG4050EP,115
- 品牌 Nexperia
- Diode Configuration Single
- Maximum Continuous Forward Current 5A
- Mount Type -
- Mounting Type Surface Mount
个(每托盘 25 )
HK$3.076(不含稅)
- RS庫存編號 170-4852
- 製造零件編號 PMEG6030EVPX
- 品牌 Nexperia
- Diode Configuration Single
- Maximum Continuous Forward Current 4.2A
- Mount Type -
- Mounting Type Surface Mount
个(每带 3000 )
HK$1.512(不含稅)
- RS庫存編號 178-7083
- 製造零件編號 PMEG2010AEH,115
- 品牌 Nexperia
- Diode Configuration Single
- Maximum Continuous Forward Current 1A
- Mount Type -
- Mounting Type Surface Mount
个(每带 3000 )
HK$0.56(不含稅)
- RS庫存編號 124-2399
- 製造零件編號 PMEG6010CEH,115
- 品牌 Nexperia
- Diode Configuration Single
- Maximum Continuous Forward Current 1A
- Mount Type -
- Mounting Type Surface Mount
个(每带 3000 )
HK$0.838(不含稅)
- RS庫存編號 243-4776
- 製造零件編號 PDTC143ZQB-QZ
- 品牌 Nexperia
- Product Type -
- Transistor Type NPN
- Maximum DC Collector Current 100 mA
- Maximum DC Collector Current Idc -
个(每托盘 50 )
HK$1.174(不含稅)
- RS庫存編號 436-7896
- 製造零件編號 BC807-25,215
- 品牌 Nexperia
- Product Type -
- Transistor Type PNP
- Maximum DC Collector Current 500 mA
- Maximum DC Collector Current Idc -
个(每托盘 50 )
HK$0.59(不含稅)
- RS庫存編號 178-7162
- 製造零件編號 BC850C,215
- 品牌 Nexperia
- Product Type -
- Transistor Type NPN
- Maximum DC Collector Current 100 mA
- Maximum DC Collector Current Idc -
个(每带 3000 )
HK$0.187(不含稅)
- RS庫存編號 484-2707P
- 製造零件編號 BST52,115
- 品牌 Nexperia
- Product Type -
- Transistor Type NPN
- Maximum Continuous Collector Current 1 A
- Maximum Continuous Collector Current Ic -
个 (以每卷裝提供)
HK$3.70(不含稅)
- RS庫存編號 136-4807
- 製造零件編號 NX3008CBKS,115
- 品牌 Nexperia
- Channel Type N, P
- Maximum Continuous Drain Current 200 mA, 350 mA
- Maximum Drain Source Voltage 30 V
- Maximum Drain Source Resistance 1.4 Ω, 4.1 Ω
个(每带 3000 )
HK$0.647(不含稅)
- RS庫存編號 103-7546
- 製造零件編號 PDTC114ET,215
- 品牌 Nexperia
- Product Type -
- Transistor Type NPN
- Maximum DC Collector Current 100 mA
- Maximum DC Collector Current Idc -
个(每带 3000 )
HK$0.138(不含稅)
- RS庫存編號 166-1248
- 製造零件編號 BSS84,215
- 品牌 Nexperia
- Channel Type P
- Maximum Continuous Drain Current 130 mA
- Maximum Drain Source Voltage 50 V
- Maximum Drain Source Resistance 10 Ω
个(每带 3000 )
HK$0.339(不含稅)
- RS庫存編號 153-0718
- 製造零件編號 PMV20XNEAR
- 品牌 Nexperia
- Channel Type N
- Maximum Continuous Drain Current 6.3 A
- Maximum Drain Source Voltage 20 V
- Maximum Drain Source Resistance 34 mΩ
个(每带 3000 )
HK$1.198(不含稅)
- RS庫存編號 219-4286
- 製造零件編號 74HCT32D,653
- 品牌 Nexperia
- Features -
- Logic Function OR
- Mounting Type Surface Mount
- Number of Elements 4
个(每托盘 50 )
HK$1.436(不含稅)
- RS庫存編號 653-2244
- 製造零件編號 BAS70-06W,115
- 品牌 Nexperia
- Diode Configuration Common Anode
- Maximum Continuous Forward Current 70mA
- Mount Type -
- Mounting Type Surface Mount
个(每托盘 10 )
HK$0.73(不含稅)
- RS庫存編號 178-7116
- 製造零件編號 BAS321,115
- 品牌 Nexperia
- Diode Configuration Single
- Maximum Forward Current 250mA
- Maximum Forward Current If -
- Product Type -
个(每带 3000 )
HK$0.18(不含稅)
- RS庫存編號 166-0614
- 製造零件編號 PESD5V0U1BB,115
- 品牌 Nexperia
- Features ESD Protection
- Diode Configuration Single
- Direction Type Bi-Directional
- Maximum Clamping Voltage -
个(每带 3000 )
HK$0.767(不含稅)