Schneider Electric

Fans

CATEGORIES

正在檢視 1 - 11,共 11 項產品
比較已選中產品 0/8
檢視方式:
Price
(Price shown excludes VAT)
Description
Part Details
  • HK$3,438.44
Filter Fan, 268 x 248mm, 193m³/h, 230 V ac, IP54
  • Noise Level51dB
  • Filtered Air Flow193m³/h
  • Input Current940mA
  • Input Power Rating14.3W
  • AC or DC OperationAC
See similar products in Filter Fans
  • HK$720.71
Filter Fan, 124 x 124mm, 65 m³/h @ 50 Hz, 230 V, IP20
  • Unimpeded Air Flow170m³/h
  • Filtered Air Flow65 m³/h @ 50 Hz
  • AC or DC OperationAC
  • Face Dimensions124 x 124mm
  • Installation Depth55mm
See similar products in Filter Fans
  • HK$959.18
Filter Fan, 137 x 117mm, 38 m³/h @ 50 Hz, 39 m³/h @ 60 Hz, 150 → 250 V ac, 230 V ac, IP54
  • Noise Level40 → 41dB
  • Filtered Air Flow38 m³/h @ 50 Hz, 39 m³/h @ 60 Hz
  • Input Current160 mA @ 50 Hz, 170 mA @ 60 Hz
  • Input Power Rating4.5 W @ 50 Hz, 4.8 W @ 60 Hz
  • AC or DC OperationAC
See similar products in Filter Fans
  • HK$1,295.96
Filter Fan, 248 x 268mm, 300 m³/h @ 50 Hz, 350 m³/h @ 60 Hz, 145 → 253 V, IP54
  • Noise Level55 → 56dB
  • Filtered Air Flow300 m³/h @ 50 Hz, 350 m³/h @ 60 Hz
  • Input Current0.16 A @ 60 Hz, 0.17 A @ 50 Hz
  • Input Power Rating36 W @ 50 Hz, 37 W @ 60 Hz
  • AC or DC OperationAC
See similar products in Filter Fans
  • HK$964.35
Filter Fan, 119 x 119mm, 170 m³/h @ 50 Hz, 230 V
  • Unimpeded Air Flow170 m³/h @ 50 Hz
  • Noise Level41dB
  • Filtered Air Flow170 m³/h @ 50 Hz
  • Input Power Rating17
  • AC or DC OperationAC
See similar products in Filter Fans
  • HK$5,777.55
Filter Fan, 340 x 96mm, 350m³/h, 230 V, IP54
  • Unimpeded Air Flow575 m³/h @ 50 Hz
  • Noise Level64dB
  • Filtered Air Flow350m³/h
  • Input Power Rating85W
  • AC or DC OperationAC
See similar products in Filter Fans
  • HK$1,694.81
Filter Fan, 316 x 336mm, 562 m³/h @ 50 Hz, 586 m³/h @ 60 Hz, 207 → 244 V, IP54
  • Noise Level59dB
  • Filtered Air Flow562 m³/h @ 50 Hz, 586 m³/h @ 60 Hz
  • Input Current0.37 A @ 60 Hz, 0.52 A @ 50 Hz
  • Input Power Rating68 W @ 50 Hz, 85 W @ 60 Hz
  • AC or DC OperationAC
See similar products in Filter Fans
  • HK$3,694.41
Schneider Electric Enclosure Fan Module, 550m³/h, 223mm, ClimaSys, 230 V ac
  • Module TypeScrew Fixing Module
  • Dimensions223 x 223 x 90mm
  • Nominal Height223mm
  • Number of Fans1
  • Air Flow550m³/h
See similar products in Enclosure Fan Modules
  • HK$769.76
Filter Fan, 120 x 120mm, 54m³/h, 230 V ac, IP33
  • Unimpeded Air Flow170m³/h
  • Filtered Air Flow54m³/h
  • AC or DC OperationAC
  • Face Dimensions120 x 120mm
  • Installation Depth38mm
See similar products in Filter Fans
  • HK$2,112.79
Filter Fan, 316 x 336mm, 803 m³/h @ 60 Hz, 838 m³/h @ 50 Hz, 207 → 244 V, IP54
  • Noise Level75 → 76dB
  • Filtered Air Flow803 m³/h @ 60 Hz, 838 m³/h @ 50 Hz
  • Input Current0.65 A @ 50 Hz, 0.85 A @ 60 Hz
  • Input Power Rating150 W @ 50 Hz, 195 W @ 60 Hz
  • AC or DC OperationAC
See similar products in Filter Fans
  • HK$1,083.97
Filter Fan, 170 x 150mm, 85 m³/h @ 50 Hz, 98 m³/h @ 60 Hz, 175 → 253 V ac, 230 V ac, IP54
  • Noise Level46 → 49dB
  • Filtered Air Flow85 m³/h @ 50 Hz, 98 m³/h @ 60 Hz
  • Input Current97 mA @ 60 Hz, 121 mA @ 50 Hz
  • Input Power Rating15 W @ 60 Hz, 17 W @ 50 Hz
  • AC or DC OperationAC
See similar products in Filter Fans
最近搜尋的產品
常見問題
是否需要協助?
請電洽客服專線:
852 2421 9898