Perforated Aluminium Sheets

Perforated aluminium sheets are sheets of aluminium with a grid of holes punched out. The holes, typically either circular or square, are spaced across the sheet to allow movement through. Liquids, gases and small objects can pass through the sheets making them perfect for a range of applications. Sheets come in a range of sizes and thicknesses with different hole patterns. Hole patterns can vary with hole shape, diameter, spacing and orientation. Where might I use this? Suitable for use in a range of applications such as architectural design as infill panels, coverings, signage and even sun shade. Used in food and beverage industries for collecting product through washing stations allowing water to pass through whilst retaining foods as well as for drying stations similar to those in a laboratory.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 13,共 13 項產品
Results per page
Description Price Thickness Hole Size Open Area Percentage Hole Diameter Hole Layout Pattern Number Length Width
RS庫存編號 202-7978
BrandRS PRO
HK$432.32
/個 (每包:2個)
單位
1.2mm 10 x 10 mm 59% - Square 14 500mm 500mm
RS庫存編號 262-2652
BrandRS PRO
HK$176.06
/個 (每包:3個)
單位
0.7mm 6 mm 79% - Hexagonal 13 500mm 500mm
RS庫存編號 202-7940
BrandRS PRO
HK$432.32
/個 (每包:2個)
單位
1.2mm - 68% 8mm 60° 8 500mm 500mm
RS庫存編號 262-6143
BrandRS PRO
HK$432.32
/個 (每包:2個)
單位
1.2mm 2.4 x 12.7 mm 34% - Rectangular 12 500mm 500mm
RS庫存編號 202-7928
BrandRS PRO
HK$409.095
/個 (每包:2個)
單位
1.2mm - 50% 4.8mm 60° 6 500mm 500mm
RS庫存編號 202-7962
BrandRS PRO
HK$432.32
/個 (每包:2個)
單位
1.2mm 6 x 6 mm 62% - Square 9 500mm 500mm
RS庫存編號 202-7934
BrandRS PRO
HK$443.415
/個 (每包:2個)
單位
1.2mm - 43% 6.4mm 60° 7 500mm 500mm
RS庫存編號 202-7861
BrandRS PRO
HK$158.367
/個 (每包:3個)
單位
0.6mm - 42% 1.2mm 60° 1 500mm 500mm
RS庫存編號 202-7912
BrandRS PRO
HK$377.75
/個 (每包:2個)
單位
1.2mm - 33% 3mm 60° 5 500mm 500mm
RS庫存編號 202-7883
BrandRS PRO
HK$202.413
/個 (每包:3個)
單位
0.6mm - 45% 1.7mm 60° 3 500mm 500mm
RS庫存編號 202-7906
BrandRS PRO
HK$340.91
/個 (每包:2個)
單位
1.2mm - 47% 2mm 60° 4 500mm 500mm
RS庫存編號 447-5278
BrandRS PRO
HK$432.32
/個 (每包:2個)
單位
1.2mm 6 mm 79% - Hexagonal 13 500mm 500mm
RS庫存編號 202-7877
BrandRS PRO
HK$171.563
/個 (每包:3個)
單位
0.6mm - 22% 1.5mm 45° 2 500mm 500mm