Copper Rods & Bars

Copper rods and copper bars are composed of 99.9% pure copper. Copper is known for its excellent performance in corrosion resistance and high conductivity. Due to copper being a natural non-synthetic material, it will not crack or deteriorate after many years of use.
Copper wire is made directly from the copper rod itself, it is stretched out through a machine which greatly reduces its diameter.
Uses of Copper Rods
With coppers high conductivity, it is used in wire form within various everyday items, including
• Mobile phones
• Network cable
• Vehicles
• Aircrafts
• PCB boards
Features and benefits
• Various sizes and lengths available
• Choice of a flat bar or copper rod
• High-quality and durable

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 14,共 14 項產品
Results per page
Description Price Form Length Rod Diameter Width Height Density Hardness Material Tensile Strength Thermal Conductivity
RS庫存編號 684-305
BrandRS PRO
HK$274.48
毎批:4 個
Lot(s)
Flat Bar 1m - 15mm 3mm 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS庫存編號 684-254
BrandRS PRO
HK$251.05
毎批:5 個
Lot(s)
Rod 1m 6mm - - 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS庫存編號 684-248
BrandRS PRO
HK$187.40
毎批:10 個
Lot(s)
Rod 1m 3mm - - 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS庫存編號 684-349
BrandRS PRO
HK$725.61
毎批:4 個
Lot(s)
Flat Bar 1m - 20mm 6mm 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS庫存編號 684-355
BrandRS PRO
HK$906.65
毎批:4 個
Lot(s)
Flat Bar 1m 25mm 25mm 6mm 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS庫存編號 684-333
BrandRS PRO
HK$590.62
毎批:4 個
Lot(s)
Flat Bar 1m - 15mm 6mm 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS庫存編號 680-921
BrandRS PRO
HK$666.74
毎批:2 個
Lot(s)
Rod 24in 3/4in - - 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS庫存編號 684-383
BrandRS PRO
HK$784.85
毎批:2 個
Lot(s)
Flat Bar 1m - 25mm 10mm 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS庫存編號 684-298
BrandRS PRO
HK$1,162.47
毎批:1 個
Lot(s)
Rod 1m 25mm - - 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS庫存編號 680-915
BrandRS PRO
HK$790.81
毎批:5 個
Lot(s)
Rod 24in 1/2in - - 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS庫存編號 680-909
BrandRS PRO
HK$230.20
毎批:5 個
Lot(s)
Rod 24in 1/4in - - 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS庫存編號 684-327
BrandRS PRO
HK$462.12
毎批:4 個
Lot(s)
Flat Bar 1m 3mm 25mm 3mm 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS庫存編號 680-937
BrandRS PRO
HK$584.54
毎批:1 個
Lot(s)
Rod 24in 1in - - 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS庫存編號 684-311
BrandRS PRO
HK$364.69
毎批:4 個
Lot(s)
Flat Bar 1m - 20mm 3mm 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK