Abrasive Cup Brushes

Abrasive cup brushes are circular wire brushes arranged in a cup. They're ideal for or use on a wide range of electrical and compressed air tools, such as angle grinders, and are used to remove burrs (raised edges or small pieces of unwanted material remaining attached to a work piece), rust and paints.

Why use an abrasive cup brush?

Abrasive cup brushes can add the finishing touches to your project by smoothing the edges and removing any unwanted surface dust. When they're attached to your power tool, they use a multi-directional fast brushing action which can reach a variety of surfaces from different directions. For this reason, they're ideal for removing rust, polishing metals and cleaning car components.

Types of abrasive cup brushes

The brass or steel wires in large styles allow for working on large surface areas, saving you time and energy, while smaller designs are better suited for precision work on smaller surfaces.

You can also choose from twisted wire cup brushes for more aggressive cleaning jobs or standard crimped abrasive cup brushes.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 13,共 13 項產品
Results per page
Description Price Bristle Material Bristle Type Bristle Length Face Width Maximum Safe Speed Fixing Type Fixing Size
RS庫存編號 692-081
BrandRS PRO
HK$147.58
單位
Steel Crimped 23mm 75mm 12500rpm Arbor M10 x 15
RS庫存編號 831-040
BrandRS PRO
HK$111.08
單位
Steel Twisted 20mm 65mm 12500rpm Arbor M14 x 20
全新
RS庫存編號 188-4099
BrandRS PRO
HK$21.12
單位
- Crimped - 55mm - - 6mm
全新
RS庫存編號 188-4115
BrandRS PRO
HK$41.40
單位
Steel Crimped - 75mm - - M10 x 1.5 mm
全新
RS庫存編號 188-4100
BrandRS PRO
HK$68.80
單位
- Twisted - 65mm - - M14 x 2 mm
全新
RS庫存編號 188-4134
BrandRS PRO
HK$129.51
單位
- Twisted - 100mm - - M14 x 2 mm
全新
RS庫存編號 188-4135
BrandRS PRO
HK$53.895
/個 (每包:2個)
單位
- Crimped, Twisted - 75mm - - M14
全新
RS庫存編號 188-4121
BrandRS PRO
HK$30.78
單位
- Crimped - 38mm - - 6mm
全新
RS庫存編號 188-4127
BrandRS PRO
HK$41.40
單位
Steel Crimped - 75mm - - M14 x 2 mm
全新
RS庫存編號 188-4128
BrandRS PRO
HK$75.20
單位
Steel Crimped - 100mm - - M14 x 2 mm
RS庫存編號 136-9891
BrandRS PRO
HK$22.97
/個 (每包:3個)
單位
Brass Crimped 145mm 18.5mm 12000rpm Shank 2.35mm
全新
RS庫存編號 188-4133
BrandRS PRO
HK$104.16
單位
- Twisted - 65mm - - M10 x 1.5 mm
全新
RS庫存編號 188-4126
BrandRS PRO
HK$27.16
單位
- Crimped - 75mm - - 6mm