Backing Pads

A backing pad is an attachment that secures sanding and polishing accessories to power tools. The abrasive part is held securely against the backing pad by a locking disc or hook fixture. Backing pads are made from materials including rubber, aluminium and composite resin.


How do backing pads work?

A backing pad attaches to a power tool in one of two simple ways. The first type uses a shaft or mandrel built into the body of the pad – this design is suitable for tools with a chuck, like hand drills. In the second type, used for tools with a spindle such as an angle grinder, the backing pad fits directly onto the tool's spindle, which locks both the disc and pad securely in place. Backing pads of this type are usually made of very sturdy aluminium and are generally used for heavy duty sanding.


Types of backing pads

Backing pads are available in a variety of different sizes corresponding to standard disc sizes. Additional features like cooling vents are sometimes added to more complex power tools to protect the disc from overheating and extend the tool's lifespan in general. 


...
顯示內容 隱藏內容

篩選條件

正在檢視 21 - 26,共 26 項產品
Results per page
Description Price Disc Diameter Pad Diameter Pad Type Fixing Size Model Series
RS庫存編號 137-0949
BrandRS PRO
HK$142.66
單位
75mm 75mm Self-Grip M6 - -
RS庫存編號 754-1870
製造零件編號BP51137
BrandBahco
HK$315.40
單位
152mm - - - - -
RS庫存編號 337-3929
製造零件編號7306
Brand3M
HK$228.46
單位
115mm - Fibre Disc - Scotch-Brite -
RS庫存編號 187-5568
製造零件編號2608601712
BrandBosch
HK$104.08
單位
- 115mm Fibre Disc M14 X-Lock X-Lock
RS庫存編號 187-5572
製造零件編號2608601716
BrandBosch
HK$132.03
單位
- 125mm Fibre Disc M14 X-Lock X-Lock
RS庫存編號 137-0948
BrandRS PRO
HK$142.66
單位
50mm 50mm Self-Grip M6 - -