Flap Wheels

Flap wheels are made from aluminium oxide or nylon grain with flexible cloth backing. Flap wheels are more than 10 times faster than hand sanding and ideal for deburring and finishing the inside of holes and contours and providing excellent cut rate on low-pressure finishing operations.
What are they use for
• Flap wheels are designed to sand pieces with contour or a profile. This can be on a door, a piece of furniture or a hobby project.
• Flap wheels are designed to be flexible and conform themselves to the shape being sanded.
How they work
• Select the right flap wheel for application, the wheel inserted into a pneumatic air tool, drill or mini rotary tools. Grinding with a consistent push pull technique will produce the best results. Flap wheels are particularly effective for rust removal and general finishing.
Flap Wheel Grades
• Coarse
• Fine
• Medium
Applications
• Polishing
• Metal Work
• Car Body repair

...
顯示內容 隱藏內容

篩選條件

正在檢視 41 - 47,共 47 項產品
Results per page
Description Price Abrasive Material Grit Size Diameter Thickness Shank Diameter Maximum Safe Speed Grade Model Series
RS庫存編號 763-8920
製造零件編號FC110075775
Brand3M
HK$75.98
單位
Aluminium Oxide P60 60mm 30mm 6mm 12700rpm - - -
RS庫存編號 690-170
BrandRS PRO
HK$39.45
單位
Aluminium Oxide 120 60mm 20mm 6mm 12600rpm - - -
RS庫存編號 690-158
BrandRS PRO
HK$38.29
單位
Aluminium Oxide 60 60mm 20mm 6mm 12600rpm - - -
RS庫存編號 763-8949
製造零件編號FC110075866
Brand3M
HK$67.02
單位
Aluminium Oxide P120 80mm 30mm 6mm 9500rpm - - -
RS庫存編號 690-237
BrandRS PRO
HK$55.70
單位
Aluminium Oxide 120 60mm 40mm 6mm 12600rpm - - -
RS庫存編號 251-1300
製造零件編號FF-ZS GROS
Brand3M
HK$135.33
單位
Nylon - 75mm 45mm 6mm 4000rpm - FF-ZS Scotch-Brite™
RS庫存編號 763-8946
製造零件編號FC110075924
Brand3M
HK$84.28
單位
Aluminium Oxide P80 80mm 50mm 6mm 9500rpm - - -