Honing Steels

Honing steels are sometimes referred to as sharpening steels, sharpening rods, sharpening sticks or butchers steel. They are available in materials such as steel, ceramic or diamond coated steel.What are they used for?They are used for realigning the blade of a knife and not for sharpening although blades may appear sharper afterwards. Why would I need one?The cutting quality of a knife is determined by the cutting angle of the blade and knives hold an edge for a long time.If a knife is used constantly its edge will dull and not cut as efficiently as it did at first. By using the honing steel you will be able to remove the tired metal that is making the knife dull.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 3,共 3 項產品
Results per page
Description Price Grade Grit Size Hone Length Overall Length Overall Width Overall Thickness Abrasive Material Hone Width
RS庫存編號 239-4060
製造零件編號176-0028
BrandEze Lap
HK$217.36
單位
Medium 400 51mm 150mm 19mm 4mm Diamond 19mm
RS庫存編號 315-6106
BrandRS PRO
HK$329.01
單位
Fine 600 102mm 235mm 28mm 13 (handle) 6mm (sharpener)mm Diamond 19mm
RS庫存編號 239-4082
製造零件編號176-0030
BrandEze Lap
HK$141.89
單位
Super Fine 1200 51mm 150mm 19mm 4mm Diamond 19mm