Sharpening Stones

A Sharpening Stone is used to sharpen edges and other surfaces, through an application known as "grinding" and "honing".



What is a Sharpening Stone?



A Sharpening Stone is commonly referred to as an India Stone, although an India Stone forms part of the Sharpening Stones family. An India Stone is just one of many stones that can be found within our range.



What is Grinding and Honing?



Honing is a process that produces a precision surface on a metal surface. This is done through scrubbing or grinding an abrasive stone such as an India Stone or a Japanese Waterstone along the edge.



Which Sharpening Stone do I use?



There are several different types of stones that you can use for sharpening a surface. The type that you choose entirely depends on the surface that you are looking to sharpen.



Types of sharpening stones:
  • Oil Stones - A more traditional choice of Sharpening Stone. Comprised of three main materials - Novaculite, Aluminium Oxide and Silicon Carbide. Oil stones use oil for swarf removal, which is the term used for metal filing.

  • Water Stones - This type of Sharpening Stone comes in both natural stone form and a synthetic stone material. Water Stones enable fast cutting and use water to remove swarf from stone.

  • Diamond Stone - These type of stones for sharpening contain small diamonds which are attached to the face of a metal plate. A Diamond Sharpening stone is one of the "harder" versions for sharpening.

How to choose the correct stone?


  • Coarse stone is an ideal choice for re-shaping or re-establishing an edge and removing nicks.

  • Medium is ideal to turn a basic edge into a very sharp edge

  • The fine option is mostly used for the final polishing.

...
顯示內容 隱藏內容

篩選條件

正在檢視 21 - 30,共 30 項產品
Results per page
Description Price Grade Stone Shape Width Length Height Single or Double Sided Diameter Stone Type
RS庫存編號 827-782
製造零件編號61463686100
BrandNorton
HK$98.19
單位
Medium Square 13mm 102mm 13mm - - -
RS庫存編號 221-3523
製造零件編號3M6223J
Brand3M
HK$790.04
單位
Fine Rectangular 50mm 150mm - - - -
RS庫存編號 239-4076
製造零件編號176-0029
BrandEze Lap
HK$228.06
單位
Coarse Rectangular 19mm 51mm 152mm Single - Handle
RS庫存編號 315-6128
BrandRS PRO
HK$264.29
單位
Super Fine Rectangular 19mm 102mm 101 (Closed) 229 (Open)mm - - Folding
RS庫存編號 211-9516
製造零件編號61463687180
BrandNorton
HK$155.34
單位
Coarse/Fine Round 51mm 203mm 25mm Double - Slip
RS庫存編號 827-849
製造零件編號61463686475
BrandNorton
HK$120.02
單位
Medium Round - 102mm - - 1/4in -
RS庫存編號 239-4054
製造零件編號176-0027
BrandEze Lap
HK$139.66
單位
Fine Rectangular 19mm 51mm 152mm Single - Handle
RS庫存編號 239-9712
製造零件編號176-0034
BrandEze Lap
HK$321.46
單位
Coarse Rectangular 2in 3-1/4in 76mm Single - Card
RS庫存編號 827-776
製造零件編號61463686105
BrandNorton
HK$92.83
單位
Coarse Square 13mm 102mm 13mm - - -
RS庫存編號 827-833
製造零件編號61463686480
BrandNorton
HK$120.02
單位
Coarse Round - 102mm - - 1/4in -