Plastic Rods

Available in a variety of plastic materials, lengths, diameters and colours, plastic rods can be used for machining in industry as well as for small hobby projects and even for aesthetic display pieces. Plastic rods all boast different tensile strengths based on their size and material, this must be considered when purchasing for to ensure durability in its final application.

As well as tensile strength, plastic rods can be rated by their impact and cross breaking strength helping to ensure safe application. Flammability and melting point are also factors to consider when using plastic rod for industrial purposes where prolonged use or change of open flame occur.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Colour Length Material Laminated Laminate Material Rod Diameter Density Cross Breaking Strength Impact Strength Tensile Strength Flammability Rating Elongation Hardness Maximum Operating Temperature
RS庫存編號 257-7079
BrandTorlon
HK$1,670.02
單位
Brown 300mm PAI - - 19.049mm 1.42g/cm³ - - 192 MPa UL 94 V-0 15% E 86 Rockwell +260°C
RS庫存編號 257-7136
BrandTorlon
HK$1,822.12
單位
Black 300mm PAI - - 19.049mm 1.46g/cm³ - - 164 MPa UL 94 V-0 7% E 72 Rockwell +260°C
RS庫存編號 257-7063
BrandTorlon
HK$577.36
單位
Brown 300mm PAI - - 12.7mm 1.42g/cm³ - - 192 MPa UL 94 V-0 15% E 86 Rockwell +260°C
RS庫存編號 257-7120
BrandTorlon
HK$577.36
單位
Black 300mm PAI - - 12.7mm 1.46g/cm³ - - 164 MPa UL 94 V-0 7% E 72 Rockwell +260°C
RS庫存編號 257-7085
BrandTorlon
HK$2,088.27
單位
Brown 300mm PAI - - 25.4mm 1.42g/cm³ - - 192 MPa UL 94 V-0 15% E 86 Rockwell +260°C
RS庫存編號 257-7142
BrandTorlon
HK$2,088.27
單位
Black 300mm PAI - - 25.4mm 1.46g/cm³ - - 164 MPa UL 94 V-0 7% E 72 Rockwell +260°C