Shim Kits

Shims or spacers, can be used in almost any application to space off two materials for adjustment or while drying. Often used in building applications to ensure accuracy, the small typically tapered piece can be made of metal or plastic depending on the application and can be either temporary or permanent. Shims kits offer a range of sizes that can be used alone or stacked to fit almost any application. Shims are typically in either strip or horseshoe form, horseshoe shims are ideal for fitting around existing mounts, screws or nails whereas strip or sheet shims are for suitable for cutting to size for less specific applications.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 5,共 5 項產品
Results per page
Description Price Material Thickness Length Width Number of Sheets Colour
RS庫存編號 124-8476
製造零件編號TMAS360
BrandSKF
HK$12,210.98
單位
Stainless Steel 0.05 mm, 0.1 mm, 0.25 mm, 0.5 mm, 1 mm, 2 mm 50 mm, 75 mm, 100 mm 50 mm, 75 mm, 100 mm 360 -
RS庫存編號 124-8478
製造零件編號TMAS50/KIT
BrandSKF
HK$3,132.77
單位
Stainless Steel 0.05 mm, 0.1 mm, 0.2 mm, 0.25 mm, 0.4 mm, 0.5 mm, 0.7 mm, 1 mm, 2 mm 50mm 50mm 170 -
RS庫存編號 124-8477
製造零件編號TMAS380
BrandSKF
HK$10,597.03
單位
Stainless Steel 0.05 mm, 0.1 mm, 0.2 mm, 0.25 mm, 0.4 mm, 0.5 mm, 0.7 mm, 1 mm, 2 mm 50 mm, 75 mm 50 mm, 75 mm 340 -
RS庫存編號 124-8479
製造零件編號TMAS75/KIT
BrandSKF
HK$4,471.80
單位
Stainless Steel 0.05 mm, 0.1 mm, 0.2 mm, 0.25 mm, 0.4 mm, 0.5 mm, 0.7 mm, 1 mm, 2 mm 75mm 75mm 170 -
RS庫存編號 124-8480
製造零件編號TMAS100/KIT
BrandSKF
HK$6,020.88
單位
Stainless Steel 0.05 mm, 0.1 mm, 0.2 mm, 0.25 mm, 0.4 mm, 0.5 mm, 0.7 mm, 1 mm, 2 mm 100mm 100mm 170 -