Step Ladders

The most common ladder is a step ladder or A-frame ladder. Safety is very important with ladders having non-slip tread or handrails for ease of climbing. Step or A-frame folding ladders use wider treads (steps) for stability and are self-supporting coupled with a lightweight frame.

Types of Step Ladder

Platform Step LaddersThese ladders have a top tread for multi-purpose use with the platform as a stable working position or a high-level platform for resting tools and materials being used. This type of ladder opens up like scissors to be free-standing steps with a small podium at the top. It makes it safe by leaving your hands free and with the added handrail above the platform for added stability.Swingback Step LadderThis type of step ladder usually has deep serrated anti-slip steps to sure a secure footing on the ladder. Featuring only treads on one side this stepladder has box section back legs with heavy-duty bracing for added strength and safety. The number of treads on this type of stepladder includes the very top tread section, so a 6-tread step ladder has 5 treads plus the very top section. The HSE advises for safety reasons that users should not stand on the top 3 treads. Whilst the BS EN131 standard states that the user should not use the top two treads.

Choosing the right ladder

When choosing a ladder its influenced by the material as well as safety and durability purposes. Fibreglass ladders generally offer the best value being lightweight and durable than aluminium, even though it costs a lot more than its metal counterpart. For a breakdown of each material:AluminiumAluminium stepladders are favoured among homeowners for their reasonable price and lightness. These stepladders are durable, but the legs can bend and the steps or rungs sometimes can sag. Professionals don't usually use aluminium as they are able to conduct electricity, which can be dangerous. They may be cheap and light but are not the first choice among professionals.FibreglassFibreglass stepladders are the most popular, being as light as aluminium, but far stronger and durable in everyday use. Costing more than its metal counterparts, however, it will last an incredibly long time. They are safe around electrical items and in wet slippery conditions, making them ideal for the workplace.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 48 項產品
Results per page
Description Price Number of Treads Stiles Material Tread Material Platform Height Open Length Maximum Load Weight
RS庫存編號 696-8772
BrandConvac
HK$8,715.00
單位
- - - - - - -
RS庫存編號 696-8763
BrandConvac
HK$6,375.51
單位
- - - - - - -
RS庫存編號 690-8818
BrandConvac
HK$258,300.34
單位
- - - - - - -
RS庫存編號 690-8821
BrandConvac
HK$268,903.11
單位
- - - - - - -
RS庫存編號 690-8812
BrandConvac
HK$285,842.19
單位
- - - - - - -
RS庫存編號 799-0672
BrandRS PRO
HK$6,242.96
單位
4 Aluminium - - 2.13m 150kg 14kg
RS庫存編號 729-9024
製造零件編號AS1008 (HK)
BrandConvac
HK$41,619.90
單位
- Aluminium Aluminium - 8ft - -
RS庫存編號 680-7977
BrandRS PRO
HK$964.32
單位
- - - - - - -
RS庫存編號 690-8701
BrandConvac
HK$39,671.33
單位
- - - - - - -
RS庫存編號 690-8708
BrandConvac
HK$32,609.43
單位
- - - - - - -
RS庫存編號 833-2841
製造零件編號41145
BrandZarges
HK$4,275.04
單位
3 Aluminium Aluminium 0.8m - - 7.7kg
RS庫存編號 680-7989
BrandRS PRO
HK$964.32
單位
- - - - - - -
RS庫存編號 680-7970
BrandRS PRO
HK$964.32
單位
- - - - - - -
RS庫存編號 799-0660
製造零件編號41268
BrandZarges
HK$5,470.32
單位
2 x 8 Aluminium Aluminium - 1.8m 150kg 9kg
RS庫存編號 799-0650
製造零件編號49608
BrandZarges
HK$2,915.04
單位
8 Aluminium - - 1.73m 150 kg, 175kg 8.4kg
RS庫存編號 799-0666
製造零件編號41266
BrandZarges
HK$3,591.40
單位
2 x 6 Aluminium Aluminium - 1.3m 150kg 6.1kg
RS庫存編號 833-2853
製造零件編號41147
BrandZarges
HK$5,149.60
單位
5 Aluminium Aluminium 1.33m - - 9.7kg
RS庫存編號 172-1310
製造零件編號41553
BrandZarges
HK$4,835.47
單位
2 x 5 Aluminium Aluminium - 1.32m - 8.4kg
RS庫存編號 187-4992
BrandRS PRO
HK$3,275.05
單位
8 Aluminium Aluminium - 1.7m - 6kg
RS庫存編號 833-2866
製造零件編號41149
BrandZarges
HK$4,853.02
單位
8 Aluminium Aluminium 2.12m - - 11.7kg