Carrying Handles

A carrying handle enables the user to carry or manoeuvre transit and equipment cases with ease. Cases with handles may make it easier to carry electronics and other equipment, or several pieces of equipment at once.

Types of Carrying Handle

Handles are available in several ergonomic styles to suit needs or adapt to the type of storage compartments used. Some handles include extra features for convenience or use unique form factors. Whether an additional or replacement handle is needed can find several options for handles and mounting hardware. A few of the most common handle types are:

  • Standard- The standard grip attaches to a case using small mounting screws. These handles have a bar design that is easy to grab and often hinged so they can be positioned flat against the lid when it is not in use.
  • Spring-loaded- A handle with a spring mechanism that will stay recessed completely within the lid when not in use.
  • Straps- A strap will function similarly to a bar, but offers extra flexibility.

What materials do carrying handles use?

Carrying handles can come in a variety of materials such as:

  • Metal- Steel and stainless steel are extremely durable and can come with a chrome or matte finish.
  • Plastic - A lightweight option, ABS plastic provided added reliability.
  • Rubber- Rubber grips are soft and flexible.

Features and Benefits

  • Variety of mm sizes to meet different dimensional requirements
  • Choice of different styles
  • Improves the form and function of product

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 42 項產品
Results per page
Description Price Flush Mount Fold Down Spring Loaded Material Maximum Load Dimensions Height Width Handle Colour Handle Material Handle Type Mounting Thread Size Mounting Thread Standard Thread Length
RS庫存編號 387-3766
HK$715.84
/個 (每包:2個)
單位
- Yes Yes Aluminium 100kg 120 x 76mm 76mm 120mm - Aluminium - M4 Metric -
RS庫存編號 237-457
BrandRS PRO
HK$155.09
單位
No No No Aluminium - 110 x 32mm 32mm 110mm Silver Anodised Aluminium Carrying Handle M6 Metric -
RS庫存編號 379-9264
BrandRS PRO
HK$410.475
/個 (每包:2個)
單位
No Yes Yes Stainless Steel 70kg 272 x 54.5mm 54.5mm 272mm - Stainless Steel Carrying Handle - - -
RS庫存編號 407-6859
BrandPinet
HK$28.845
/個 (每包:2個)
單位
- - - Steel - 120 x 21mm 21mm 120mm Grey Steel Carrying Handle M4 Metric -
RS庫存編號 826-206
BrandPinet
HK$305.33
/個 (每包:2個)
單位
Yes Yes Yes Die Cast Aluminium 100kg 96 x 17.5mm 17.5mm 96mm Silver Die Cast Aluminium Flush Mount, Spring Loaded M4 Metric -
RS庫存編號 826-155
BrandPinet
HK$306.565
/個 (每包:2個)
單位
Yes Yes Yes Die Cast Aluminium 100kg 120 x 20mm 20mm 120mm Silver Die Cast Aluminium Flush Mount, Spring Loaded M4 Metric -
RS庫存編號 750-244
BrandRS PRO
HK$213.96
/個 (每包:2個)
單位
No Yes Yes Stainless Steel 70kg 124 x 60.5mm 60.5mm 124mm - Stainless Steel Carrying Handle - - -
RS庫存編號 387-4135
BrandRS PRO
HK$44.675
/個 (每包:2個)
單位
Yes No No Steel - 25 x 39mm 39mm 25mm - Zinc Plated Steel Carrying Handle - - -
RS庫存編號 237-621
BrandRS PRO
HK$160.46
單位
No No No Aluminium - 140 x 32mm 32mm 140mm Silver Anodised Aluminium Carrying Handle M6 Metric -
RS庫存編號 750-294
BrandRS PRO
HK$146.255
/個 (每包:2個)
單位
No Yes Yes Stainless Steel 35kg 38 x 96.5mm 96.5mm 38mm - Stainless Steel Carrying Handle - - -
RS庫存編號 826-133
BrandPinet
HK$71.075
/個 (每包:2個)
單位
- Yes - Steel 45kg 160 x 49.6mm 49.6mm 160mm - Steel Carrying Handle M4 - -
RS庫存編號 387-3788
HK$104.26
/個 (每包:2個)
單位
- - - Cast Iron - 160 x 28mm 28mm 160mm Black Cast Iron - M5 Metric -
RS庫存編號 237-637
BrandRS PRO
HK$327.44
單位
No Yes Yes Steel - 116 x 42mm 42mm 116mm - Chrome Plated Steel Carrying Handle M10 Metric 15mm
RS庫存編號 826-149
BrandPinet
HK$70.12
/個 (每包:2個)
單位
- Yes - Steel 45kg 187 x 49.6mm 49.6mm 187mm - Steel Carrying Handle M4 - -
RS庫存編號 750-200
BrandRS PRO
HK$50.445
/個 (每包:2個)
單位
No Yes No Steel 40kg 48 x 125mm 125mm 48mm - Steel Carrying Handle - - -
RS庫存編號 750-266
BrandRS PRO
HK$163.325
/個 (每包:2個)
單位
No Yes Yes Light Alloy 40kg 46 x 125mm 125mm 46mm - Stainless Steel Carrying Handle - - -
RS庫存編號 237-485
BrandRS PRO
HK$365.25
單位
No Yes Yes Steel - 198 x 42mm 42mm 198mm - Chrome Plated Steel Carrying Handle M10 Metric 15mm
RS庫存編號 826-177
BrandPinet
HK$88.405
/個 (每包:2個)
單位
Yes No - ABS - 131 x 79mm 79mm 131mm Black Plastic Carrying Handle M3 Metric -
RS庫存編號 387-4107
BrandRS PRO
HK$22.715
/個 (每包:2個)
單位
No No No Steel - 146 x 46mm 46mm 146mm - Steel Carrying Handle - - -
RS庫存編號 379-9270
BrandRS PRO
HK$220.61
/個 (每包:2個)
單位
No Yes Yes Steel 70kg 272 x 54.5mm 54.5mm 272mm - Steel Carrying Handle - - -