Syringes

Syringes are simple reciprocating pumps for use with adhesives, oils and greases, for example. These products have a plunger or piston that fits into a barrel or rounded tube. When the plunger is pulled, liquid is drawn in, and when pushed, the liquid is dispensed through the discharge gap.

Adhesive dispenser syringes are fitted with a needle, nozzle or tube at the front, which directs the flow of adhesive fluid inwards or outwards.

What are adhesive dispenser syringes used for?

These syringes dispense adhesives such as glue, cement, mucilage or paste onto materials for bondage purposes. They are used to inject adhesive into tight areas when repairing joints or other hard-to-reach parts within equipment. Adhesive dispenser syringes can be used manually or through automative processes.

What capacity do syringes have?

The capacity of a syringe is given in millimetres (ml). Common sizes include 5ml and 10ml. You should choose a syringe which is suitable for your choice of material and is the correct size for your application.

What are they made from?

Syringes and syringe nozzles come in different sizes and are made from a variety of materials:

  • Glass syringes are mainly used in the medical and laboratory industries.
  • Polyurethane syringes are chemically resistant and used in chemical processing plants or factories where gas and octane petroleum products are manufactured.
  • Plastic syringes (such as polypropylene) are universal and can be found in DIY, factory or other workshop environments.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 14,共 14 項產品
Results per page
Description Price Product Capacity Length Diameter Product Material Cap Included
RS庫存編號 514-717
BrandRS PRO
HK$9.472
/個 (每包:10個)
單位
5ml 103mm 13.7mm PE -
RS庫存編號 496-748
BrandRS PRO
HK$9.53
/個 (每包:10個)
單位
6ml 165mm - PE Yes
RS庫存編號 918-1404
BrandRS PRO
HK$13.454
/個 (每包:5個)
單位
25ml 90mm 7mm - -
RS庫存編號 409-1448
BrandRS PRO
HK$16.279
/個 (每包:10個)
單位
30ml - - PE Yes
RS庫存編號 768-2319
製造零件編號SYR10ML
HK$137.23
毎包:10 個
Bag(s)
10ml 85.5mm 15.7mm PP -
RS庫存編號 918-1408
BrandRS PRO
HK$21.004
/個 (每包:5個)
單位
50ml 83.5mm 7.7mm - -
RS庫存編號 409-1432
BrandRS PRO
HK$14.197
/個 (每包:10個)
單位
12ml - - PE Yes
RS庫存編號 181-1528
BrandRS PRO
HK$141.06
單位
30ml - - - -
RS庫存編號 181-1525
BrandRS PRO
HK$35.54
單位
5ml - - - -
RS庫存編號 181-1527
BrandRS PRO
HK$55.14
單位
20ml - - - -
RS庫存編號 505-7809
製造零件編號7100LL1NPK
BrandMetcal
HK$224.46
毎盒:50 個
Box(es)
10ml - - PP -
RS庫存編號 181-1526
BrandRS PRO
HK$33.29
單位
10ml - - - -
RS庫存編號 918-1417
BrandRS PRO
HK$32.032
/個 (每包:5個)
單位
400ml 147mm 11.5mm - -
RS庫存編號 768-2328
製造零件編號SYR20ML
HK$160.32
毎包:10 個
Bag(s)
20ml 102.6mm 20.6mm PP -