Cyanoacrylate Adhesives

Cyanoacrylate adhesives are fast acting, strong adhesives more commonly known as ’superglue’ or ’krazy glue’. Super glue comes in the form of a liquid or gel, and is normally supplied in a tube.
How do they work?
Cyanoacrylate is a type of resin that bonds almost immediately when it comes into contact with water. Practically any surface that you want to glue has trace amounts of water on the surface, while some water is present in the air. Superglue is a permanent adhesive and is very strong.
Who uses superglue?
Superglue can be used in practically any environment or industry, including:
• Homes
• Electronics
• Factories
• Aircraft
• Automobiles
Is it also incredibly helpful for hobbyists.
Advantages:
• Superglue acts almost instantly.
• It is ideal for small bonds that are frequently used.
• Many tubes of superglue have long necks or applicators that prevent you from getting glue on your hands. Some also feature brushes to make application easier.
• Superglue is incredibly easy to use and there is no need to clamp the materials. Simply apply the glue and hold the two bonded surfaces together for around 30 seconds until it sets. It can take a few hours to cure fully.
• It dries clear, or almost clear.
• It can be water resistant once set.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 14,共 14 項產品
Results per page
Description Price Package Size Trade Name Product Form Colour Package Type Base Chemical Low/No Odour Maximum Operating Temperature Minimum Operating Temperature Suitable for Glass Suitable for Metal Suitable for Plastic Suitable for Rubber Suitable for Wood
RS庫存編號 514-593
製造零件編號LOCTITE® 480
BrandLoctite
HK$311.06
單位
20 g Loctite 480 Liquid Black Bottle - No +100°C -40°C Yes Yes Yes No No
RS庫存編號 514-587
製造零件編號LOCTITE® 401
BrandLoctite
HK$271.37
單位
20 g Loctite 401 Liquid Transparent Bottle - No +120°C -40°C Yes Yes Yes Yes Yes
RS庫存編號 330-3992
製造零件編號853188
BrandLoctite
HK$39.80
單位
3 g Loctite Superglue Universal Liquid Transparent Tube Ethyl No +120°C -50°C Yes Yes Yes Yes Yes
RS庫存編號 514-600
製造零件編號LOCTITE® 406
BrandLoctite
HK$362.22
單位
20 g Loctite 406 Liquid Transparent Bottle - No +120°C -40°C No Yes Yes No No
RS庫存編號 330-4018
製造零件編號1446875
BrandLoctite
HK$76.21
單位
3 g Loctite superglue Powerflex Gel Transparent Tube Ethyl No +120°C -50°C Yes Yes Yes Yes Yes
RS庫存編號 514-616
製造零件編號LOCTITE® 454
BrandLoctite
HK$349.91
單位
20 g Loctite 454 Gel Transparent Tube - No +120°C -40°C Yes Yes Yes Yes Yes
RS庫存編號 313-8596
製造零件編號98746
BrandLoctite
HK$327.13
單位
20 g Loctite 431 Liquid Transparent Bottle Ethyl No +80°C -40°C Yes Yes Yes Yes Yes
RS庫存編號 330-4002
製造零件編號577093
BrandLoctite
HK$57.26
單位
5 g Loctite Superglue Precision Liquid Transparent Bottle Ethyl No +120°C -50°C Yes Yes Yes Yes Yes
RS庫存編號 198-7144
製造零件編號88314
BrandLoctite
HK$401.52
單位
20 g, 25 ml Loctite 382 Tak Pak Gel Transparent Bottle, Kit, Pump Spray - - +80°C -40°C - - - - -
RS庫存編號 496-108
製造零件編號267427
BrandLoctite
HK$858.41
單位
50 g Loctite 460 Liquid Transparent Bottle - Yes +80°C -40°C Yes Yes Yes Yes Yes
RS庫存編號 496-091
製造零件編號142576
BrandLoctite
HK$721.67
單位
50 g Loctite 401 Liquid Transparent Bottle - No +120°C -40°C Yes Yes Yes Yes Yes
RS庫存編號 409-1476
製造零件編號87993
BrandLoctite
HK$52.65
單位
3 g Loctite 401 Liquid Transparent Bottle Ethyl No +120°C -40°C Yes Yes Yes Yes Yes
RS庫存編號 835-4131
製造零件編號Loctite 495 20g
BrandLoctite
HK$356.09
單位
20 g Loctite 495 Liquid Transparent Bottle Ethyl No +120°C -40°C Yes Yes Yes Yes Yes
RS庫存編號 313-8603
製造零件編號234705
BrandLoctite
HK$293.60
單位
20 g Loctite 4062 Liquid Transparent Bottle Ethyl No +80°C -40°C No Yes Yes No No