Urethane Liquids & Putties

Urethane liquids are pourable rubber compounds with high, medium or low flexibility. These sealants have a similar viscosity to water when applied and are both abrasion resistant and noise reducing.

What are urethane liquids used for?

Urethane liquids are typically found in the automotive industry. They are used for part encapsulation, rigid moulding and in the lining of process equipment.

Urethane liquids are also used in the construction industry in the protection of equipment surfaces against corrosion and abrasion.

Types of urethane liquids

Different types of urethane liquids are available:

  • Epoxies are used for maintenance and repair of equipment, as they protects against abrasion, corrosion and chemical spillage.
  • Chaulk is a more solid form of urethane and has a putty-like texture which makes it ideal for lining and protection purposes.
  • Traffic sealants are very durable and are used in public places where a lot of foot traffic occurs.
  • Waterproof sealants, which are used primarily to cover and protect wooden decks or exterior concrete surfaces from the elements.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 3,共 3 項產品
Results per page
Description Price Application Cure Time Maximum Operating Temperature Operating Temperature Range Package Size Package Type Product Form
RS庫存編號 692-851
製造零件編號15800
BrandITW Devcon
HK$630.23
單位
Casting, Corrosion Protection, Noise Dampening, Wear Protection 16 h +82°C Maximum of +82 °C 500 g Tin Liquid
RS庫存編號 692-845
製造零件編號15200
BrandITW Devcon
HK$631.26
單位
Casting, Corrosion Protection, Noise Dampening, Wear Protection 16 h +82°C Maximum of +82 °C 500 g Tin Liquid
RS庫存編號 692-867
製造零件編號15250
BrandITW Devcon
HK$634.81
單位
Casting, Corrosion Protection, Noise Dampening, Wear Protection 16 h +82°C Maximum of +82 °C 500 g Tin Liquid