Aluminium Tapes

Aluminium tape is also known as foil tape and it has many uses in different industries such as electrical, construction and HVAC (heating, ventilation and air conditioning). This tape is flexible and strong with excellent temperature performance.
Aluminium foil tape has all the qualities of aluminium but also has an adhesive that is aggressive and long lasting. This self-adhesive tape is ideal for protecting, masking, covering, insulating and repairing in a quick, easy and affordable way.

Aluminium Tape is used for:

•Chemical and Moisture resistance - helps seal and protect many sensitive assemblies and surfaces


•Flame resistance - strong aluminium tape is ideal for use in a range of demanding high temperatures and environmental conditions and provides superior adhesive performance. It has water vapour resistance and flame retardant properties.


•Thermal conductivity - maximises efficiency when heating or cooling by increasing the transmission over a broader area. Helps to insulate pipes.


•Heat and light reflection - helps protect plastic components from heat warpage. Ideal for protecting wires and pipes from heat due to its high temperature resistance


•Weather- Polymer coated tape is often used to wrap electrical cables with and gets the name of “shielding tape” as it both protects the cable from outside elements and keep moisture and odours from contaminating the cord.

Applications include:
•Heating and ventilation
•Construction Industry
•Manufacturing
•Duct sealing

Aluminium tape comes in various thicknesses and has different adhesives such as resin, acrylic adhesive, rubber, acrylate and silicone, which all have different tensile strengths.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 7,共 7 項產品
Results per page
Description Price Total Thickness Foil Thickness Width Length Adhesion Strength Adhesive Material Tensile Strength Conductivity Maximum Temperature Resistance Minimum Temperature Resistance Complies with EN Legislation Model Number
全新
RS庫存編號 185-9047
製造零件編號60630
BrandTesa
HK$59.05
單位
0.065mm 0.03mm 50mm 50m 8 N/cm Acrylic 25N/cm Conductive +160°C -40°C - 60630
全新
RS庫存編號 185-9053
製造零件編號60952
BrandTesa
HK$125.34
單位
0.81mm - 50mm 50m 5.8 N/cm Acrylic - - +50°C -5°C - 60952
全新
RS庫存編號 185-9049
製造零件編號60632
BrandTesa
HK$62.76
單位
0.065mm 0.03mm 50mm 50m 8 N/cm Acrylic 25N/cm Conductive +160°C -40°C - 60632
RS庫存編號 763-9009
製造零件編號50577
BrandTesa
HK$293.09
單位
0.09mm 0.05mm 50mm 25m 5 N/cm Acrylic 40N/cm Conductive +160°C -40°C - Tesa 50577
全新
RS庫存編號 185-9051
製造零件編號60650
BrandTesa
HK$120.33
單位
0.09mm 0.05mm 50mm 50m 9 N/cm Acrylic 40N/cm Conductive +160°C -40°C - 60650
全新
RS庫存編號 185-9054
製造零件編號60670
BrandTesa
HK$145.40
單位
0.125mm 0.075mm 50mm 50m 10 N/cm Acrylic 60N/cm Conductive +160°C -40°C - 60670
全新
RS庫存編號 185-9055
製造零件編號60672
BrandTesa
HK$150.41
單位
0.125mm 0.075mm 50mm 50m 10 N/cm Acrylic 60N/cm Conductive +160°C -40°C - 60672